预售商品

- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Brand: MW (Mean Well)
2
Model: SPAN02E-12 (single-output DC-DC converter)
3
Package: SIP8 with industry-standard pinout
4
Input range: 4.5-9Vdc (2:1 wide input ratio)
5
Output: 12Vdc, output current range 0-167mA, rated power 2W
6
High efficiency: Up to 85%
7
Operating temperature: -40~+90°C (refer to derating curve for load adjustment at high temperatures)
8
No minimum load requirement
9
EMC compliance: EN55032 radiated Class A without additional components
10
Protections: Continuous short-circuit protection (auto-recovery), overload protection
11
Isolation: 1.5kVDC input-output isolation
12
Function: Supports remote ON/OFF control
13
Dimensions: 21.8x21.9x11mm (0.86x0.86x0.43 inches)
14
Case material: Non-conductive black plastic (UL94 V-0 fire rating)
15
Guarantee: 3 years
使用场景 APPLICATIONS
1
Telecom and datacom systems
2
Wireless network equipment
3
Industrial control facilities
4
Instrumentation devices
5
Analyzers and detectors
6
Data switch applications
注意事项 PRECAUTIONS
1
Working temperature: Operate within -40~+90°C; refer to the derating curve for load adjustment at high temperatures
2
Storage conditions: Store in environment with temperature -55~+125°C and humidity 20~90% RH (non-condensing)
3
Soldering: Avoid soldering temperature exceeding 260°C; keep 1mm distance from the case and limit soldering time to 3 seconds
4
Vibration resistance: Withstand vibration of 10-500Hz, 2G acceleration for 60 minutes per axis (X,Y,Z)
5
Protection mechanisms: Overload protection (recovers after fault removal), continuous short-circuit protection (auto-recovers)
6
Remote control: Power ON when voltage is 0-8Vdc or open circuit; Power OFF when voltage is4-15Vdc or short circuit
7
Safety: Case material meets UL94 V-0 fire rating
8
Installation: Follow official manual at https://www.meanwell.com/manual.html
9
EMC compliance: Meets EN55032 Class A emissions and relevant immunity standards (ESD, EFT, etc.)

SPAN02E-12
价格:¥36.38
购买数量
个
(2058个/管,最小起订量1个,递增量:1)