领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
ICB30S35N40POM1实物图
ICB30S35N40POM1商品缩略图

ICB30S35N40POM1

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:651.43价格含税(税率13%

商品型号
ICB30S35N40POM1
商品编号
C7288649
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(10/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Housing material: Nickel-plated brass, providing excellent corrosion resistance and mechanical durability
2 Model-specific details: ICB30S35N40POM1 features 30mm housing size, 35mm nominal sensing distance, 40mm thread length, PNP output type, normally open configuration, and plug connection (OM1 standard)
3 Sensing performance: Supports non-contact detection of metal objects with nominal sensing distance up to 35mm
4 Electrical specifications: Rated operating voltage 10-36VDC (ripple ≤10%); max output current ≤150mA at 50°C
5 Protection mechanisms: Integrated reverse polarity, short-circuit, overload (transients, overvoltage) protection
6 Connection options: Plug connection (compliant with M12 IEC 60947-5-2 standard)
7 Certifications: CSA certified for hazardous locations (Groups A,B,C,D; Temperature Class T4); cULus listed
8 Indicator & markings: Yellow LED for output ON, short-circuit, and overload status (blinking at 2Hz for faults); laser-engraved front cap markings (permanent and legible)
9 Environmental resistance: IP67 rating (dust-tight, water-resistant up to 1m); operating temperature range -25°C to +70°C
10 EMC compliance: Meets IEC 61000-4 series standards for ESD, radiated immunity, and conducted immunity

使用场景 APPLICATIONS

1 Industrial automation assembly lines: Detect presence/absence of metal components (e.g., automotive parts, electronic circuit boards)
2 Conveyor systems: Count metal workpieces, trigger position stops, or sort metal items
3 Packaging machinery: Identify metal packaging materials or components in packaging processes
4 Machine tools: Position metal workpieces, detect tool changes, or monitor part alignment
5 Hazardous environment applications: Suitable for chemical plants, oil refineries, or grain processing facilities (CSA certified for flammable gas/dust areas)
6 Material handling equipment: Detect metal pallets, bins, or containers in warehouses
7 Outdoor/harsh settings: Resistant to dust, water, and temperature fluctuations, ideal for outdoor sensors or wet/dusty production lines

注意事项 PRECAUTIONS

1 Installation: Follow quasi-flush/non-flush mounting guidelines; maintain ≥6x nominal sensing distance between adjacent sensors
2 Wiring: Adhere to correct polarity and PNP normally open wiring diagrams; use M12 plug accessories
3 Environmental: Avoid corrosive chemicals; do not exceed rated voltage (10-36VDC) or output current (≤150mA)
4 Maintenance: Keep sensing face clean; avoid impact to front cap (protects laser markings/sensing components)
5 Troubleshooting: Blinking LED (2Hz) indicates short-circuit/overload; no LED means check power supply
6 Compliance: Use only in CSA-certified hazardous locations (Groups A,B,C,D; Temperature Class T4)
7 Storage: Store in dry/cool area (-30°C to +80°C); avoid direct sunlight/moisture
ICB30S35N40POM1实物图

ICB30S35N40POM1

价格:651.43

购买数量

(10/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐