领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
ICB18SF05NO实物图
ICB18SF05NO商品缩略图

ICB18SF05NO

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:696.58价格含税(税率13%

商品型号
ICB18SF05NO
商品编号
C7288597
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

This is an extended range inductive proximity sensor from Carlo Gavazzi's ICB M18 series, designed for industrial automation scenarios. Key features include:
1 High sensing range: Rated 8mm for Fe360 steel, with effective operating distance adjustment range.
2 Wide voltage compatibility: 10-36 VDC operating voltage (ripple ≤10%) to adapt to various industrial power supplies.
3 Reliable output: NPN normally open type, max output current of 200mA, suitable for driving industrial loads.
4 Comprehensive protection: Reverse polarity, short circuit, and transient protection to enhance durability.
5 Strong environmental resistance: IP67 rating, dust-tight and resistant to water immersion, suitable for harsh industrial environments.
6 Certified safety: UL, CSA (for hazardous locations) and CE certifications ensure compliance with international standards.
7 Durable construction: Nickel-plated brass housing (anti-corrosion) and grey thermoplastic polyester front (wear-resistant).
8 Clear indication: Activated yellow LED for real-time output state monitoring.
9 Flexible connection: Available with 2m oil-proof PVC cable or plug-in options to meet different installation needs.

使用场景 APPLICATIONS

The ICB18SF05NO inductive proximity sensor is widely applicable in industrial automation fields, such as:
1 Conveyor systems: Detecting presence/absence of metal parts or packages to control conveyor operation.
2 Machine tool industry: Positioning and limiting of moving components like slide tables and tool changers.
3 Packaging lines: Ensuring correct placement of products before sealing, labeling, or boxing.
4 Assembly lines: Verifying part insertion or alignment in automated assembly processes.
5 Robotic handling: Sensing metal workpieces for robotic arm pick-and-place operations.
6 Hazardous locations: Class I Division 2 areas (e.g., chemical storage or processing zones) where CSA certification is required.
7 Automotive manufacturing: Detecting metal body parts during welding, painting, or assembly stages.
8 Food processing: Sensing metal containers or parts in washdown environments (IP67 rating supports frequent cleaning).

注意事项 PRECAUTIONS

To ensure safe and stable operation, please note the following:
1 Installation precautions:
2 For flush-mounted sensors, maintain a free zone of ≥3×sensing distance (≥24mm) in non-damping materials to avoid interference.
3 When multiple sensors are installed together, follow the spacing guidelines specified in the product diagrams.
4 For sensors installed opposite each other, keep a distance of ≥6×sensing distance (≥48mm) to prevent mutual interference.
5 Tighten according to specified torque:25Nm for non-flush versions,15Nm for flush versions to avoid damage.
6 Electrical precautions:
7 Do not exceed the rated voltage range (10-36 VDC) to prevent circuit damage.
8 Follow the correct wiring diagram (NPN normally open) to ensure proper function; reverse polarity is protected but should be avoided.
9 Environmental precautions:
10 Operate within the temperature range of -25°C to +70°C; avoid exposure to extreme temperatures beyond storage range (-40°C to +80°C).
11 Avoid contact with chemicals that may corrode nickel-plated brass or damage PVC cables.
12 Maintenance precautions:
13 Keep the sensor front clean to ensure accurate sensing; remove dust or debris regularly.
14 Inspect cables/plugs for damage (cuts, frays) periodically; replace if damaged to maintain IP67 protection.
15 Do not disassemble the sensor as it may compromise its sealing and protection performance.
16 Accessory use: For plug-in versions, use compatible connectors (e.g., CONB13NF series) to ensure reliable connection and protection.
ICB18SF05NO实物图

ICB18SF05NO

价格:696.58

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐