领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
GX-N12MB-C5实物图
GX-N12MB-C5商品缩略图

GX-N12MB-C5

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:515.99价格含税(税率13%

品牌名称
PANASONIC(松下)
商品型号
GX-N12MB-C5
商品编号
C7284296
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: Panasonic (SUNX)
2 Model: GX-N12MB-C5 (shielded type inductive proximity sensor)
3 Type: DC 3-wire, amplifier built-in
4 Sensing range: Max 3mm (stable 2.4mm) for standard iron sheet (12×12×1mm)
5 Output: NPN open-collector transistor, normally closed
6 Cable length: 5m
7 Robust tightening: Resistant to vibration/shock with 10 Nm tightening torque
8 Visible operation indicator: Orange LED in transparent tail, visible from any direction
9 Cost-effective: High reliability at a low price
10 Environmental resistance: Operates in -25~70°C, stores in -30~80°C; vibration and shock resistant

使用场景 APPLICATIONS

1 Industrial automation: Detect traveling aluminum pallets on conveyors
2 Machine tools: Control drilling depth by detecting position dogs
3 Robotics: Check workpiece presence in robot hands
4 Conveyor systems: Detect part presence/absence on belts
5 Assembly lines: Verify component alignment or placement
6 Packaging machinery: Ensure correct part feeding
7 Metal processing: Sense metal part positions in stamping/cutting machines

注意事项 PRECAUTIONS

1 Tightening torque: Use 10 Nm for this model to avoid loosening or damage
2 Surrounding metal: Keep at least 8mm distance from threaded part to surrounding metal
3 Mutual interference: Maintain 25mm separation for face-to-face/parallel installation of multiple sensors
4 Sensing range correction: Reduce range for non-ferrous metals (aluminum correction coefficient ~0.55)
5 Power-on transient: Do not use within 50ms after powering on
6 Cable stress: Avoid stress on cable joints if mounted on moving bases
7 Protection: Use optional MS-H12 cover to shield from welding sparks
8 Safety: Not a safety sensor; do not use for injury prevention from dangerous machinery
GX-N12MB-C5实物图

GX-N12MB-C5

价格:515.99

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐