E2E-X2D2-N
- 工业品
价格:¥644.42价格含税(税率13%)
- 品牌名称
- OMRON(欧姆龙)
- 商品型号
- E2E-X2D2-N
- 商品编号
- C7269636
- 商品毛重
1克(g)
现货: 0
购买数量
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Brand: OMRON (欧姆龙), Model: E2E-X2D2-N
2
Sensor Type: DC 2-Wire Shielded Proximity Sensor
3
Sensing Target: Ferrous Metals (sensing distance decreases for non-ferrous metals)
4
Sensing Distance: 2mm ±10% (set distance range:0~1.6mm)
5
Operation Mode: Normally Closed (NC)
6
Frequency Options: Available in different frequencies to prevent mutual interference between multiple sensors
7
Environmental Resistance:
8
Standard cable made of oil-resistant PVC; sensing surface material resistant to cutting oil
9
Cable protector included as standard to help prevent disconnection
10
Protection Class: IEC 60529 IP67 (dust-tight and water-resistant)
11
Electrical Specifications:
12
Power Supply Voltage:12~24VDC (operating range:10~30VDC, ripple p-p ≤10%)
13
Load Current:3~100mA
14
Residual Voltage:Max.3V (at load current 100mA, cable length2m)
15
Response Frequency:Up to1.5kHz (average value under standard conditions)
16
Leakage Current:Max.0.8mA
17
Protection Circuits:Surge suppressor, load short-circuit protection
18
Indicators:Operation indicator (red LED)
19
Mechanical Specifications:
20
Size:M8×P1 threaded cylindrical shape
21
Cable:Polyurethane-insulated round cable (standard length:2m; extendable up to200m with metal conduit)
22
Materials:Case (Stainless Steel SUS303), sensing surface (PBT), clamping nuts (nickel-plated brass), toothed washer (zinc-plated iron)
23
Accessories:Instruction manual, two clamping nuts, toothed washer
使用场景 APPLICATIONS
1
Metalworking Machinery:Detect ferrous workpieces in cutting oil environments (oil-resistant features)
2
Automotive Assembly Lines:Verify presence of steel components (bolts/panels) during assembly
3
Conveyor Systems:Count/position ferrous items (cans/parts) on production lines
4
Packaging Equipment:Check metal part placement before sealing
5
Machine Tools:Detect tool presence/workpiece alignment in CNC machines
6
Industrial Automation:Trigger actions (start/stop) via ferrous part detection
注意事项 PRECAUTIONS
1
Safety:Do NOT use for life/property risk applications (not safety-rated)
2
Mounting:
3
Keep clearance from surrounding metal (avoid performance issues)
4
Use toothed washer + two nuts; torque:M8 shielded (partA:9N·m, partB:12N·m)
5
Avoid interference:Same frequency (20mm gap), different frequency (15mm gap)
6
Electrical:
7
No load short-circuit/power without load
8
Verify PLC compatibility (check ON/OFF voltage/current)
9
Stay within 10~30VDC power range
10
Environment:
11
Operating temp:-25~70°C (no condensation); storage:-40~85°C
12
Humidity:35~95% RH (no condensation)
13
Avoid corrosive substances
14
Cable:Do not pull/bend excessively; use protector to prevent disconnection

E2E-X2D2-N
价格:¥644.42
购买数量
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 其他推荐