领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
DKA30C-15实物图
DKA30C-15商品缩略图

DKA30C-15

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:137.07价格含税(税率13%

品牌名称
MW(明纬)
商品型号
DKA30C-15
商品编号
C7264544
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(150/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: MW (Mean Well), model: DKA30C-15, type: dual-output DC-DC converter
2 Input voltage range: 36~72VDC (2:1 wide input range)
3 Output: ±15V dual output, 1000mA per channel, total power 30W
4 Isolation: 1500VDC input-output isolation
5 Performance: Line regulation ±0.1% max, load regulation ±0.5% max, ripple & noise ≤30mVp-p, efficiency up to 81% at full load
6 Features: Built-in EMI filter, output voltage trimming (±10% adjustable), remote ON-OFF control (10% max), six-sided shielded metal case with epoxy encapsulation
7 Protections: Short circuit, overload, overvoltage protection (auto-recovery after fault removal)
8 Environmental: Operating temperature range -40~+85°C, storage temperature -40~+105°C, vibration resistance per IEC 60068-2-6
9 Approvals: FCC/CE/EAC/UKCA certified, 100% burn-in test passed
10 Guarantee: 2 years

使用场景 APPLICATIONS

1 Industrial automation: Used in PLC systems, sensor networks, and control panels to convert unstable DC input to stable dual ±15V output for signal processing
2 Telecom equipment: Applied in base station peripherals, router power modules, and communication controllers to ensure consistent voltage supply
3 Test & measurement instruments: Suitable for oscilloscopes, signal generators, and data acquisition devices needing precise dual voltage
4 Embedded systems: Integrated into IoT devices, portable controllers, and battery-powered tools to provide reliable power conversion
5 LED lighting: Used in LED display control systems and dimming modules requiring stable dual voltage inputs
6 Battery-powered devices: Ideal for portable field test equipment and emergency lighting systems that use 36~72VDC battery packs

注意事项 PRECAUTIONS

1 Input voltage compliance: Ensure the input voltage is strictly within the 36~72VDC range; exceeding this may cause permanent damage
2 Heat dissipation: Rely on free air convection for cooling; avoid enclosing the metal case or blocking ventilation
3 Output trimming: Adjust output voltage within ±10% of nominal value to prevent overvoltage to connected devices
4 Fault handling: Avoid prolonged overload/short circuit conditions even with protection active
5 Environmental: Operate in -40~+85°C (non-condensing humidity ≤95%); avoid corrosive or humid environments
6 Isolation: Do not connect input/output grounds unnecessarily to maintain 1500VDC isolation
7 Guarantee: Do not open the epoxy case (voids 2-year warranty)
8 EMC: Class A EMC; not recommended for residential areas to avoid interference
DKA30C-15实物图

DKA30C-15

价格:137.07

购买数量

(150/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐