领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
PSN30-10DN实物图
PSN30-10DN商品缩略图

PSN30-10DN

  • 工业品

价格:187.05价格含税(税率13%

商品型号
PSN30-10DN
商品编号
C7262127
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Rectangular standard type proximity sensor with specialized IC for excellent noise immunity
2 Long service life, reliable performance, and cost-effective design
3 Built-in operation indicator (red LED) for real-time status monitoring
4 Integrated protection circuits: short overcurrent protection (DC types) and reverse polarity protection (DC 3-wire types)
5 IP67 protection structure (IEC standard) for dust and water resistance
6 Sensing distance of 10mm (standard target: 60×60×1mm iron)
7 Power supply range: 12-24VDC (DC 3-wire type)
8 Response frequency up to 200Hz for fast and accurate detection
9 Stable performance under ambient temperature 0-70°C and humidity 35-95%RH (no condensation)

使用场景 APPLICATIONS

1 Industrial assembly lines: Detect presence/absence of metal workpieces to control production flow
2 Conveyor systems: Monitor position of metal parts/packages for sorting or stopping triggers
3 Packaging machinery: Sense metal components in packaging materials to ensure proper sealing
4 Material handling equipment: Verify placement of metal pallets/containers in warehouses
5 Robotics automation: Position metal parts for pick-and-place or alignment tasks
6 CNC machine tools: Check correct loading of metal workpieces before machining
7 Automotive manufacturing: Detect metal bolts/panels in assembly stations

注意事项 PRECAUTIONS

1 Read the "Safety Considerations" in the instruction manual before use
2 When installing multiple sensors close together, use alternate frequency models to avoid mutual interference
3 For DC/AC 2-wire types, connect the load before applying power to prevent component damage
4 If load current is small (DC <1mA, AC <5mA), install a bleeder resistor in parallel with the load
5 Maintain minimum distance between sensors as specified to avoid mutual interference
6 Avoid mounting near strong magnetic fields or large metal objects that may affect accuracy
7 Do not expose to temperatures beyond 0-70°C or condensation
8 Handle carefully; avoid excessive shock/vibration beyond specs (1000m/s² shock,500m/s² vibration)
9 Follow correct wiring diagrams: DC3-wire (brown:+V, black:output, blue:0V)
PSN30-10DN实物图

PSN30-10DN

价格:187.05

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐