预售商品

NMP650-HHEC-01
- 工业品
价格:¥2370.57价格含税(税率13%)
200+¥2226.44
500+¥2152.04
1000+¥2115.28
- 品牌名称
- MW(明纬)
- 商品型号
- NMP650-HHEC-01
- 商品编号
- C7249805
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Brand: MW (Meanwell), model: NMP650-HHEC-01, part of NMP series modular power supply
2
Modular design: 650W maximum total power, supports up to 4 slots for output modules
3
Wide input range: AC90~264V or DC120~370VDC, frequency range47~63Hz
4
High efficiency: Up to91% (full load with H/K modules at 24V/48V nominal voltage)
5
Multiple output module options: Single output (NMS-240:5V/36A,12V/20A,24V/10A,48V/5A) and dual output (NMD-240: dual30V/5A each, combined240W)
6
Adjustable output voltage: For NMS-240 modules, ranges include3~6V(5V),6~15V(12V),15~30V(24V),30~55V(48V)
7
Comprehensive protection: Overload(OLP), Overvoltage(OVP), Overcurrent(OCP), Overtemperature(OTP) – OLP uses constant current limiting; OVP/OTP use shut down with auto-recovery or re-power on recovery
8
Advanced functions: Remote sense, remote ON/OFF, DC OK signal, current sharing(parallel), voltage programming(PV), current programming(PC)
9
Safety compliance: Meets medical(2x MOPP isolation) and ITE standards; earth leakage current <400uA at264VAC
10
Low ripple & noise: Max100~250mVp-p depending on module
11
Stable regulation: Line regulation±0.2~±1.0%, load regulation±0.2~±1.0% depending on module
使用场景 APPLICATIONS
1
Industrial automation systems: Provides multiple stable DC outputs for PLCs, sensors, actuators
2
Medical equipment: Compliant with2x MOPP isolation, suitable for patient monitors, diagnostic tools
3
Test and measurement setups: Adjustable voltages and current programming meet diverse testing needs
4
Telecommunication infrastructure: Parallel operation supports redundancy and high power requirements
5
LED lighting systems: Precise voltage control ensures consistent performance of LED arrays
6
Laboratory research: Modular configuration allows flexible power supply for experiments
7
Embedded systems: Compact size(250×89×41mm for front-end) fits space-constrained enclosures
注意事项 PRECAUTIONS
1
Mounting: Use M4 screws(7~10Kgf-cm) for front-end; M3.5 screws(10Kgf-cm) for output terminals
2
Remote sense: Connect +S/-S to load terminals to compensate voltage drop(max0.5V)
3
Local ON/OFF: For NMS-240, open RC2 to GND for ON, short for OFF; NMD-240 uses RC2(V1) and RC3(V2)
4
Parallel operation: Connect CS pins together; output voltage difference <0.2V between modules; total power ≤650W
5
Temperature derating: For output <12V and -15~-30°C, derate current to90% of rated
6
Programming: Do not use PC function when modules are in parallel
7
Global control: Install shorting connector(RC1 to GND-P) if not using external global ON/OFF
8
Auxiliary power: Do not exceed max load(5V-Aux_P:1.5A for NMP650; Vcc2:10mA per module)
9
Over-temperature: Stop operation when T-Alarm signal is high(4.5~5.5V) to cool down
10
Unused slots: Use BLANK-NMS240 for empty slots to maintain safety and cooling

NMP650-HHEC-01
价格:¥2370.57
购买数量
个
(1个/盒,最小起订量1个,递增量:1)