预售商品

NMP1K2-KCCKEH-00
- 工业品
价格:¥3308.94价格含税(税率13%)
200+¥3107.76
500+¥3003.91
1000+¥2952.59
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-KCCKEH-00
- 商品编号
- C7249772
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular design with 6 slots for flexible configuration, supporting single-output (NMS-240:5V/36A,12V/20A,24V/10A,48V/5A) and dual-output (NMD-240:30V@5A×2) modules, each up to 240W.
2
Wide input voltage range: AC90-264V or DC120-370VDC, suitable for global applications.
3
High energy efficiency: Up to 91% (typical) at full load with H/K modules (24V/48V), reducing operational costs.
4
Comprehensive protection mechanisms: Overload Protection (OLP,105-125% rated power, shut down and recover on re-power), Overvoltage Protection (OVP, constant current limiting), Overtemperature Protection (OTP, shut down and auto-recover when cool), Short Circuit Protection (SCP, hiccup mode or constant current limiting).
5
Advanced functional support: Remote ON/OFF control (global/local), remote sense (compensate up to0.5V voltage drop), current sharing for parallel operation (balance current between modules), DC OK signal (TTL level indicating output status), temperature alarm signal (T-Alarm for overtemp).
6
Strict safety compliance: Meets IEC60601-1 (medical,2x MOPP isolation) and IEC62368-1 (ITE) standards; earth leakage current <400uA at264VAC.
7
Power Factor Correction (PFC): PF>0.95 at full load (230VAC) and PF>0.98 at full load (115VAC), minimizing harmonic distortion to the grid.
使用场景 APPLICATIONS
1
Industrial automation systems: Powering PLCs, DCS controllers, sensors, actuators, and robotic equipment requiring stable multi-voltage outputs.
2
Medical devices: Suitable for diagnostic instruments, patient monitors, and lab equipment (compliant with IEC60601-1 for medical safety).
3
Telecommunications infrastructure: Supporting network switches, routers, base stations, and data transmission equipment with modular power needs.
4
Test & measurement labs: Providing adjustable, reliable power for electronic test benches, oscilloscopes, and signal generators.
5
Data centers & server racks: Modular power supply for servers, storage systems, and cooling equipment.
6
Renewable energy applications: Integration with solar inverters or wind turbines (DC input support) to power auxiliary systems.
7
LED lighting systems: High-power LED arrays and street lighting requiring multiple voltage levels and stable current.
注意事项 PRECAUTIONS
1
Installation Precautions: Ensure proper grounding to prevent electric shock; use wires of appropriate gauge (as per current rating) to avoid overheating or voltage drop.
2
Module Compatibility: Only use original MW NMS-240/NMD-240 modules; blank slots must be covered with BLANK-NMS240 accessories to maintain cooling efficiency and safety.
3
Parallel Operation Guidelines: When paralleling modules, connect CS pins of all modules; ensure output voltage difference between modules is <0.2V; total load should not exceed1200W (NMP1K2's max).
4
Remote Control Wiring: Follow correct wiring for global (RC1) and local (RC2/RC3) ON/OFF: for local control, open circuit = ON, short circuit = OFF; ensure no loose connections.
5
Environmental Derating: For output voltages <12V and ambient temp between -15°C and -30°C, derate output current to90% of rated value; refer to derating curves for high-temperature (>50°C) operations.
6
Maintenance & Safety: Disconnect power before any maintenance; do not disassemble the unit (risk of electric shock); regularly inspect for loose wires, abnormal noise, or overheating.
7
Overload Handling: Avoid prolonged operation beyond rated power; the unit will shut down under overload and require re-powering to recover.

NMP1K2-KCCKEH-00
价格:¥3308.94
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP650-CECE-00
- NMP1K2-KCCKEK-00
- NMP650-CEEC-02
- NMP1K2-KCCKHE-02
- NMP650-CEEK-00
- NMP1K2-KCCKHK-00
- NMP650-CEKH-00
- NMP1K2-KCCKKH-02
- NMP650-CHCE-00
- NMP1K2-KCECCC-09
- NMP650-CHKC-00
- NMP1K2-KCEEE#-08
- NMP650-CKHE-00
- NMP1K2-KCEEEE-00
- NMP650-ECCE-00
- NMP1K2-KCEEKK-05
- NMP650-ECCE-02
- NMP1K2-KCEHCC-00
- NMP650-EEEK-01
- NMP1K2-KCEHCH-00
- NMP1K2-KCEHCK-00