领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
预售商品
NMP1K2-KCCCCE-00实物图
NMP1K2-KCCCCE-00商品缩略图

NMP1K2-KCCCCE-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-KCCCCE-00
商品编号
C7249744
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Modular design: 1200W maximum power with 6 slots, supports single-output (NMS-240, up to240W each) and dual-output (NMD-240, up to240W combined) modules
Wide input range: 90~264VAC /120~370VDC, 47~63Hz frequency range
High performance: Power factor >0.95 (230VAC full load), typical efficiency up to91% (with H/K modules at24V/48V nominal)
Safety compliance: Meets medical (2x MOPP between primary-secondary) and ITE standards (ANSI/AAMI ES60601-1, UL62368-1, etc.)
Rich protections: Overload (constant current limiting), overvoltage (shutdown & re-power recover), overtemperature (automatic recovery after cooling)
Flexible control: Global/local remote on/off, output voltage/current programming (PV/PC for single modules), remote sense (compensates up to0.5V wiring drop)
Monitoring functions: DC OK signal (TTL level for module status), temperature alarm (T-Alarm signal for overtemperature)
Parallel capability: Supports current sharing for parallel operation of modules, ensuring balanced load distribution
Compact size: Dimensions of250×127×41mm, lightweight (2kg typ) for easy integration

使用场景 APPLICATIONS

Medical equipment: Diagnostic devices (e.g., ultrasound machines), patient monitoring systems, laboratory instruments (compliant with medical safety standards)
Industrial automation: PLC systems, motor drives, control panels requiring multiple stable DC outputs
Test & measurement: Electronic test equipment, calibration tools needing adjustable voltage/current ranges
Communication: Telecom base stations, network switches, routers requiring reliable modular power
Data centers: Server racks, storage systems needing scalable power solutions
Other applications: Any scenario requiring flexible, high-reliability power with multiple output configurations

注意事项 PRECAUTIONS

Mounting: Follow recommended screw sizes (M4) and torque (7~10Kgf-cm) to ensure stable installation; avoid over-tightening
Module usage: Blank slots must be filled with BLANK-NMS240 accessory; do not exceed240W per module or total1200W for the unit
Temperature derating: For output voltages <12V and ambient temp between-15°C to-30°C, derate output current to90% of rated value
Parallel operation: When parallelizing modules, ensure output voltage difference <0.2V; total power must not exceed1200W; do not use PC function (current programming) in parallel mode
Remote control: Follow global/local on/off logic correctly; ensure shorting connector is installed if global control is not used
Wiring: Remote sense lines should be twisted pairs to reduce interference; use appropriate wire gauge for high-current outputs
Safety: Ensure proper grounding (earth leakage current <400uA at264VAC); do not operate without proper insulation
NMP1K2-KCCCCE-00实物图

NMP1K2-KCCCCE-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐