领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-KEEEHH-05实物图
NMP1K2-KEEEHH-05商品缩略图

NMP1K2-KEEEHH-05

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-KEEEHH-05
商品编号
C7249448
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Modular power supply system with two main models: NMP1K2 (6 slots,1200W max) and NMP650 (4 slots,650W max)
1 Output modules: NMS-240 (single output:5V/36A,12V/20A,24V/10A,48V/5A; each up to240W) and NMD-240 (dual output: dual30V/5A, combined240W)
2 Voltage adjustment: NMS modules have adjustable ranges (e.g.,5V:3-6V,12V:6-15V,24V:15-30V,48V:30-55V); NMD modules:3-30V per channel
3 Protection mechanisms: Overload (constant current limiting), Overvoltage (shut down, repower to recover), Overtemperature (auto recover after cooling)
4 Control functions: Global/Local ON/OFF (global via RC1-GND-P; local via RC2-GND for NMS or RC2/3-GND1/2 for NMD), Remote sense (compensates up to0.5V wiring drop), Voltage/current programming (PV/PC pins for NMS), DC OK signal (TTL level for output status), T-Alarm (overtemp signal), Current sharing (parallel operation for up to6/4 modules)
5 Auxiliary power: +5V-Aux_P (2A for NMP1K2,1.5A for NMP650), Vcc2 (5V/10mA for NMS modules)
6 Mechanical specs: M4 mounting screws (7-10Kgf-cm torque), AC terminal torque12Kgf-cm, specified air flow direction
7 Compliance: EMC standards (EN55032, EN61000 series) and safety requirements

使用场景 APPLICATIONS

Industrial automation systems (flexible power for sensors/actuators/controllers)
1 Test & measurement equipment (adjustable voltage/current for device testing)
2 Telecom & data center applications (parallel operation for high reliability/current)
3 Medical devices (stable power with monitoring functions)
4 Industrial control panels (modular design for compact spaces/expansion)
5 Remote monitoring/control applications (DC OK, T-Alarm, remote ON/OFF)
6 Long wiring scenarios (remote sense compensates voltage drop)
7 High current needs (parallel NMS modules for increased output)

注意事项 PRECAUTIONS

Installation: Follow mounting torque specs (7-10Kgf-cm for M4 screws,12Kgf-cm for AC terminals); ensure proper airflow direction; use correct wire sizes (20-26AWG for control pins)
1 Operation: Short RC1 to GND-P if not using global ON/OFF; local ON/OFF: open for ON, short for OFF; parallel operation: max6/4 modules, voltage difference <0.2V, disable PC function, use short/large wires
2 Derating: For output <12V and temp-15~-30°C, derate to90% current; follow derating curves for ambient temp/input voltage
3 Safety: Proper grounding; do not exceed max ratings; avoid live parts when powered; operate in -30~+70°C working temp, non-condensing humidity
4 Protection: OVP requires repower to recover; overtemperature auto-recovers after cooling
NMP1K2-KEEEHH-05实物图

NMP1K2-KEEEHH-05

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐