领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-EKECCH-04实物图
NMP1K2-EKECCH-04商品缩略图

NMP1K2-EKECCH-04

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-EKECCH-04
商品编号
C7249176
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots (NMP1K2 model) supporting up to 1200W total output power
2 Wide input voltage range: 90~264VAC or 120~370VDC
3 High efficiency up to 91% (typical) at full load with H/K modules (24V/48V)
4 Compliance with multiple safety standards: medical (2x MOPP between primary and secondary), ITE (UL62368-1, EN60601-1 Ed3.1, IEC60950-1)
5 Multiple protection functions: overload (constant current limiting), overvoltage (shutdown, repower to recover), overtemperature (auto-recover after cooling)
6 Flexible control options: global ON/OFF (via RC1 and GND-P) and local ON/OFF (per module via RC2/RC3)
7 Auxiliary power output:5V/2A (NMP1K2) for external control circuits
8 Current sharing capability for parallel NMS-240 modules to balance load distribution
9 DC OK signal (TTL level) for real-time output status monitoring
10 Remote sense function to compensate voltage drop on load wiring (up to 0.5V)
11 Output voltage (PV) and current (PC) programming for NMS-240 modules
12 Compact dimensions:250×127×41mm (L×W×H)
13 Wide operating temperature range:-30~+70℃ (with appropriate derating)
14 Low leakage current:<400uA at 264VAC
15 High power factor:PF>0.95@230VAC full load
16 Supports various output modules:NMS-240 (single output:5V/36A,12V/20A,24V/10A,48V/5A) and NMD-240 (dual output up to30V@5A each)

使用场景 APPLICATIONS

1 Industrial automation systems:PLCs, DCS, and control panels
2 Medical equipment:Diagnostic devices, patient monitoring systems (complies with medical safety standards)
3 Telecommunications infrastructure:Base stations, network switches, and routers
4 Test and measurement instruments:Lab equipment requiring stable and adjustable power supplies
5 Industrial IoT devices:Sensor networks and data acquisition systems
6 Power distribution units:For industrial setups needing multiple output voltages
7 Automated manufacturing lines:Robotic systems and process control equipment
8 LED lighting systems:High-power LED arrays requiring multiple voltage outputs

注意事项 PRECAUTIONS

1 Ensure proper grounding to meet safety requirements and minimize leakage current
2 Follow derating guidelines:Reduce load at high ambient temperatures (e.g., derate to90% rated current for output voltage <12V and -15~-30℃)
3 When using parallel modules for current sharing:Connect CS pins of all modules, ensure output voltage difference <0.2V, and do not exceed total output power (1200W)
4 For remote sense function:Use twisted-pair cables to reduce noise and ensure accurate voltage compensation
5 When using global ON/OFF control:Assemble the shorting connector (RC1 to GND-P) if no external control is applied
6 Allow sufficient airflow around the unit to prevent overheating and ensure overtemperature protection works effectively
7 Use manufacturer-approved accessories (shorting connectors, parallel cables) to maintain performance and safety
8 When programming output voltage/current (PV/PC):Adhere to specified voltage ranges and reference to correct GND pins
9 Avoid exposing the unit to moisture, dust, or corrosive environments to extend service life
10 Do not exceed the maximum current or power rating of individual modules or the total system
NMP1K2-EKECCH-04实物图

NMP1K2-EKECCH-04

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐