领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-CCECCC-09实物图
NMP1K2-CCECCC-09商品缩略图

NMP1K2-CCECCC-09

  • 工业品

价格:3336价格含税(税率13%

200+3133.17
500+3028.47
1000+2976.74
品牌名称
MW(明纬)
商品型号
NMP1K2-CCECCC-09
商品编号
C7248231
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular power supply design with 6 slots (NMP1K2 model) supporting up to 1200W total output power
2 Compatible with single-output (NMS-240:5V/36A,12V/20A,24V/10A,48V/5A) and dual-output (NMD-240:30V/5A dual) modules
3 Wide input voltage range:90~264VAC or 120~370VDC, suitable for global applications
4 High efficiency up to 91% (typical at full load with 24V/48V modules)
5 Complies with medical (2x MOPP between primary and secondary) and ITE safety standards
6 Multiple protection functions: overload(constant current limiting), overvoltage(shut down and recover on re-power), overtemperature(automatic recovery after cooling)
7 Supports global/local ON/OFF control, remote sense(compensates up to 0.5V voltage drop), output voltage/current programming(PV/PC pins)
8 Provides DC OK signal(TTL level for module status) and T-Alarm signal(overtemperature alert)
9 Allows parallel operation with current sharing for balanced load distribution
10 Compact dimensions:250*127*41mm(L*W*H), weight about 2kg(typical)

使用场景 APPLICATIONS

1 Industrial automation systems needing multiple stable DC outputs for various components
2 Medical devices requiring 2x MOPP safety standards for patient protection
3 Test and measurement instruments with adjustable voltage/current needs
4 Telecom/data communication equipment for modular power distribution
5 Industrial control panels with flexible power requirements
6 Parallel setups to achieve higher power capacity while maintaining load balance
7 Laboratory environments for customizable power experiments

注意事项 PRECAUTIONS

1 Fit blank slots with BLANK-NMS240 accessory to ensure safety and performance
2 Derate output current to 90% for voltages below12V at -15~-30°C ambient temperature
3 Assemble shorting connector(RC1 to GND-P) if not using global ON/OFF control
4 For parallel operation: connect CS pins, keep voltage difference <0.2V, total power ≤1200W
5 Use remote sense(+S/-S pins) to compensate up to0.5V wiring voltage drop
6 Avoid PC function when modules are in parallel
7 Respond promptly to T-Alarm signal(high level means overtemperature)
8 Follow local ON/OFF logic: open RC2-GND for ON, short for OFF
9 Do not exceed 240W per module load capacity
10 Ensure proper grounding and wiring to meet safety standards
NMP1K2-CCECCC-09实物图

NMP1K2-CCECCC-09

价格:3336

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐