领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
MP-1K0实物图
MP-1K0商品缩略图

MP-1K0

  • 工业品

价格:2326.86价格含税(税率13%

198+928.44
498+897.41
1002+882.08
品牌名称
MW(明纬)
商品型号
MP-1K0
商品编号
C7231479
商品毛重

1克(g)

  • 广东仓0

购买数量

(6/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with selectable output configurations, supporting various single/output modules (MS-75, MS-150, MS-210, MS-300, MS-360, MD-100) to meet diverse voltage and current needs
2 Built-in active PFC function with PF>0.95, ensuring high power factor and efficient energy utilization
3 Universal AC input (85-264VAC, 47-63Hz) for each individual output module, adaptable to global power grids
4 Remote control capabilities: Remote On/Off, Remote Sense for each output module; Remote Margin/V-Program function for MS-210/MS-360 to fine-tune output voltage
5 Parallel operation support for MS-150/300/360 modules, enabling higher power output
6 Comprehensive protection mechanisms: Short circuit, overload (constant current limiting, auto recovery), overvoltage (shutdown, auto recovery) for all output modules; additional 12V/1A auxiliary output for remote control
7 Efficient cooling system: Built-in DC fan with fan alarm function to prevent overheating
8 Compliance with multiple international safety standards (UL, CUL, TUV, CB, CE, etc.)
9 3-year product warranty for reliable after-sales support

使用场景 APPLICATIONS

1 Industrial automation systems: Power supply for PLCs, DCS, servo drives, and other control components in manufacturing lines
2 Test and measurement equipment: Providing stable and adjustable power for electronic testing instruments, oscilloscopes, signal generators, and laboratory equipment
3 Telecommunications and data communication: Powering network switches, routers, communication base stations, and data transmission devices
4 Data centers: Supporting server racks, storage systems, and network equipment with flexible modular power requirements
5 Industrial control panels: Supplying power to various control devices, sensors, and actuators in industrial settings
6 Other industrial applications: Suitable for any scenario that requires reliable, efficient, and configurable power solutions

注意事项 PRECAUTIONS

1 Installation: Ensure the device is installed in a well-ventilated area with sufficient airflow; avoid placing it near heat sources, dust, or moisture
2 Operation: Do not exceed the maximum rated current and voltage of each output module; follow the output configuration guide to select appropriate modules and slots
3 Derating: When operating at ambient temperatures above 50°C, derate the device's rated power according to the derating curve provided in the specification
4 Grounding: Properly ground the device to prevent electrical interference and ensure safety
5 Module handling: Power off the device before inserting or removing output modules to avoid damage to components
6 Fan maintenance: Regularly inspect the cooling fan for blockages or malfunctions; the fan alarm function will indicate issues that need attention
7 Guarantee: The 3-year warranty applies to normal use; damage from improper operation, modification, or external factors (e.g., lightning strikes) is not covered
8 Safety: Follow all safety guidelines during installation and operation; do not touch live parts when the device is powered on
9 Storage: Store the device in a dry, cool place with temperatures between -40°C and 85°C when not in use
MP-1K0实物图

MP-1K0

价格:2326.86

购买数量

(6/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐