领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
CD50CNF10PO实物图
CD50CNF10PO商品缩略图

CD50CNF10PO

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:298.5价格含税(税率13%

商品型号
CD50CNF10PO
商品编号
C7228161
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Capacitive water level sensor designed for non-metallic tanks (works through walls up to 20mm thick)
2 3-wire DC sensor with open collector output; model CD50CNF10PO features PNP NO (make switching) output
3 Rated operating distance:10mm (for fixed CD50CNF10-07-06XX models, ref. st.37 grounded)
4 Supply voltage options:10-30VDC (±10% ripple included) or5VDC (±10% ripple included)
5 Mounting method: M3 screws or glued installation on the outside of non-metallic tanks
6 Housing material: Noryl grey, with IP67 protection rating (dust-tight and water-resistant)
7 Cable specifications:2.0m length,3x0.25mm² cross-section, grey PVC oilproof cable
8 Electrical parameters: rated operational current ≤10mA, no-load supply current ≤50mA, leakage current ≤100μA, voltage drop ≤1.5V@50mA
9 Environmental resistance: operating temperature range 0 to +75°C, storage temperature range -20 to +60°C
10 CE marked for compliance with relevant standards; weight:120g

使用场景 APPLICATIONS

1 Water storage tanks: Monitor water levels in industrial or residential non-metallic water storage tanks
2 Mini-pools and tubs: Control water level to prevent overflow or ensure adequate water volume
3 Pump control systems: Act as a safety device to stop pump operation when water level is too low (prevents dry running damage)
4 Small-scale aquatic applications: Suitable for use in aquariums, hydroponic systems, or other non-metallic containers requiring water level detection

注意事项 PRECAUTIONS

1 Installation: Must be mounted on non-metallic surfaces (metallic walls interfere with sensing); ensure the sensing distance aligns with the tank wall thickness (max 20mm)
2 Power supply: Use the correct voltage (10-30VDC for CD50CNF10PO; avoid overvoltage or undervoltage)
3 Wiring: Follow the PNP NO wiring diagram (as per model) to ensure proper connection; use appropriate cables for electrical safety
4 Environmental: Do not expose the sensor to temperatures outside the specified operating/storage ranges; avoid prolonged immersion in corrosive liquids
5 Maintenance: Regularly clean the sensor surface to remove dirt or debris; inspect the cable for damage (replace if cracked or frayed)
6 Safety: Disconnect power before installing or maintaining the sensor to prevent electrical shock
CD50CNF10PO实物图

CD50CNF10PO

价格:298.5

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐