我的订单购物车(0)联系客服帮助中心供应商合作嘉立创产业服务群
领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
CA30CLL30BPM1实物图
CA30CLL30BPM1商品缩略图

CA30CLL30BPM1

  • 工业品

价格:3282.95价格含税(税率13%

商品型号
CA30CLL30BPM1
商品编号
C7227826
商品毛重

1克(g)

现货: 0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Primary application designed for level detection of solid and dry bulk plastic and rubber materials.
2 Equipped with TRIPLESHIELD™ technology to provide strong EMC protection against interference (complies with IEC 61000-4 standards for surge, ESD, etc.).
3 Teach-in calibration function: Supports easy adjustment via push-button or COM input to set switch points for empty tank or full target scenarios.
4 Flexible output configuration: Allows selection of make (NO) or break (NC) switch operation for PNP/NPN load via the Teach-in function.
5 High environmental protection rating: IP68 dustproof and waterproof, suitable for harsh industrial environments.
6 Comprehensive electrical protection: Guards against short-circuit, transient voltage, and reverse polarity to ensure stable operation.
7 Alarm function: Triggers an alert when the sensing surface has heavy dirt build-up or the device operates in unsuitable conditions.
8 Durable construction: Thermoplastic polyester housing with M30 thread, resistant to temperatures ranging from -20°C to +85°C during operation.
9 Long service life: Backed by a 5-year warranty from the manufacturer.

使用场景 APPLICATIONS

1 Industrial production lines: Used in plastic and rubber processing plants to monitor the level of raw material pellets or finished product components.
2 Bulk storage systems: Installed in silos or tanks storing dry plastic/rubber bulk materials to detect empty or full status and prevent overflow or shortage.
3 Automation and material handling: Integrated into conveyor belts or packaging machines to detect the presence or absence of plastic/rubber items for process control.
4 Harsh environment applications: Suitable for use in dusty, wet, or washdown areas due to its IP68 protection rating.
5 Quality control stations: Helps in verifying the presence of plastic/rubber parts in assembly lines to ensure product completeness.

注意事项 PRECAUTIONS

1 Installation: Avoid mounting the sensor near metal objects or other electronic devices to minimize interference. Do not route the sensor cable alongside power cables or high-voltage lines.
2 Calibration: Follow the Teach-in guide strictly: press the button for ≥3 seconds for empty tank calibration, ≥6 seconds for full target calibration, and ≥9 seconds to switch NO/NC status. Releasing the button after 12 seconds resets to factory settings.
3 Environmental limits: Do not operate the sensor beyond the rated temperature range (-20°C to +85°C) or storage range (-40°C to +85°C) to prevent damage.
4 Maintenance: Regularly clean the sensing surface to remove dirt or debris, as heavy build-up may affect detection accuracy and trigger false alarms.
5 Electrical safety: Ensure the input voltage matches the rated 10-40VDC range. Although reverse polarity is protected, correct wiring is recommended for optimal performance.
6 Accessory use: Use compatible accessories (like CON 1.A series plugs) as specified by the manufacturer for proper connection.
CA30CLL30BPM1实物图

CA30CLL30BPM1

价格:3282.95

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐

  • 其他推荐