领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
ICB30LN22NCM1实物图
ICB30LN22NCM1商品缩略图

ICB30LN22NCM1

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:928.77价格含税(税率13%

商品型号
ICB30LN22NCM1
商品编号
C7206525
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Inductive proximity switch with nickel-plated brass housing (M30 size) for durability and corrosion resistance.
2 Extended sensing distance range (15 to 22mm) to meet high-range detection needs in industrial settings.
3 Wide operating voltage range: 10-36 VDC, compatible with various industrial power supplies.
4 Multiple output configurations available (NPN/PNP, normally open/closed) to suit different control system requirements.
5 Built-in protection mechanisms: reverse polarity, short circuit, and transient protection ensure stable operation and long lifespan.
6 IP67 ingress protection rating, suitable for use in harsh environments with dust and water exposure.
7 LED status indication for easy monitoring of output state (on/off).
8 Compliance with international standards: CSA certified (IEC 60947-5-2), CE marked, ensuring reliability and safety.
9 Flush or non-flush mounting options (depending on model) for flexible installation in different equipment setups.

使用场景 APPLICATIONS

1 Automated manufacturing lines: Detecting presence/absence of metal components (e.g., bolts, gears, metal parts) on conveyor belts.
2 Packaging machinery: Monitoring the position of metal packaging materials or components to trigger packaging processes.
3 Material handling equipment: Sensing the arrival/departure of metal pallets or containers in warehouses or distribution centers.
4 Automotive assembly lines: Identifying the position of metal parts (like engine components, chassis parts) during assembly steps.
5 Textile machinery: Detecting metal foreign objects in textile materials to prevent equipment damage.
6 Printing industry: Monitoring the presence of metal rollers or plates to ensure proper alignment in printing presses.
7 Robotics: Providing position feedback for robotic arms handling metal objects.

注意事项 PRECAUTIONS

1 Installation: Follow the specified mounting guidelines (flush/non-flush) as per the sensor model. For flush mounting in damping material, maintain a free zone of ≥3×S (nominal sensing distance); for non-flush, ≥3×S (free zone) and ≥4×d (sensor diameter) in adjacent areas.
2 When installing multiple sensors together in damping material, ensure proper spacing (as per Picture 2A/2B) to avoid mutual interference.
3 For sensors installed opposite each other, maintain a minimum space of 6×S (nominal sensing distance) to prevent cross-sensing.
4 Power supply: Ensure the input voltage is within the 10-36 VDC range; avoid overvoltage to prevent damage.
5 Wiring: Follow the correct wiring diagram (NPN/PNP, normally open/closed) to ensure proper function; check for reverse polarity before powering on.
6 Environmental conditions: Do not expose the sensor to temperatures outside the -25°C to +70°C range (operating) or -40°C to +80°C (storage) to avoid performance degradation.
7 Maintenance: Regularly clean the sensor's detection surface to remove dust or debris that may affect sensing accuracy; avoid using abrasive materials during cleaning.
8 Compatibility: When using with metal targets other than steel, refer to the reduction factors table to adjust sensing distance (e.g., brass, copper targets have lower effective sensing distances).
ICB30LN22NCM1实物图

ICB30LN22NCM1

价格:928.77

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐