领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
HRPG-300-15实物图
HRPG-300-15商品缩略图

HRPG-300-15

  • 工业品

价格:387价格含税(税率13%

品牌名称
MW(明纬)
商品型号
HRPG-300-15
商品编号
C7202803
商品毛重

1克(g)

  • 广东仓0

购买数量

(15/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Universal AC input full range (85-264VAC) for global compatibility
2 Built-in active PFC function with power factor ≥0.95, enhancing energy efficiency
3 High conversion efficiency up to 89%, reducing energy loss
4 Multiple protection mechanisms: short circuit (5 seconds auto-recovery), over voltage, over current limiting, over temperature (auto-recovery)
5 Compact 41mm low-profile design with built-in cooling fan for effective heat dissipation
6 Supports remote ON-OFF control, DC OK signal output, and remote sense function
7 5V standby voltage output (0.3A max) for auxiliary power needs
8 Low no-load power consumption ≤0.5W, saving energy when idle
9 Complies with international safety standards (UL, CB, CE) and EMC regulations
10 5-year manufacturer warranty for reliable long-term use
11 Built-in constant current limiting circuit and soft start function

使用场景 APPLICATIONS

1 Industrial automation: Powering PLCs, motor drives, sensors, and control systems
2 Test and measurement: Supplying stable power to oscilloscopes, signal generators, and lab equipment
3 Communication infrastructure: Supporting routers, switches, and auxiliary devices in telecom networks
4 LED applications: Driving high-power LED displays, industrial lighting, and signage systems
5 Electronic manufacturing: Used in PCB testing, component aging, and production line equipment
6 Renewable energy: Auxiliary power for small solar inverters and battery charging modules
7 General electronic devices: Powering various DC-operated equipment requiring 15V/20A stable output
8 Audio/visual systems: Supplying power to professional AV equipment like amplifiers and mixers

注意事项 PRECAUTIONS

1 Verify input voltage is within 85-264VAC range before connecting to avoid damage
2 The 5V standby output needs a minimum load of 0.3A to maintain stability
3 Remote sense connection: Twist +S and -S wires in pairs to minimize noise; connect +S to load positive and -S to load negative
4 Remote ON-OFF operation: Short RC+ and RC- pins to turn off; keep them open to turn on
5 Operating temperature: -40°C to +70°C, with derating required at higher temperatures (refer to product derating curve)
6 Storage conditions: Keep in environment with temperature -40°C to +85°C and humidity 10-95% RH (non-condensing)
7 Ensure proper grounding via FG pin to comply with EMI requirements and safety standards
8 Avoid installation in dusty, moist, or corrosive environments to prolong product life
9 Follow correct wiring procedures as per the product manual to prevent short circuits
10 Do not exceed rated current or voltage limits to ensure safe operation
HRPG-300-15实物图

HRPG-300-15

价格:387

购买数量

(15/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐