领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
EPP-400-48实物图
EPP-400-48商品缩略图

400W单输出带PFC功能的电源模块

  • 工业品

价格:345价格含税(税率13%

品牌名称
MW(明纬)
商品型号
EPP-400-48
商品编号
C7183499
商品毛重

1克(g)

  • 广东仓0

购买数量

(36/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: MW (Mean Well)
2 Model: EPP-400-48 (400W single output power module with PFC function)
3 Compact size: 5"×3" footprint (127×76.2mm dimensions)
4 Universal AC input: Full range 80-264VAC or113-370VDC
5 Built-in active PFC: Power factor up to0.98@115VAC full load
6 High efficiency: Up to94% (EPP-400-48 model)
7 Low no-load consumption: <0.5W via PS_ON control
8 Output specs (EPP-400-48):48V DC,8.4A (25CFM forced air/403.2W) or5.3A (convection/254.4W); ripple & noise ≤120mVp-p; voltage tolerance ±1%
9 Comprehensive protections: Short circuit (hiccup auto-recover), overload (hiccup auto-recover), over voltage (52.8-62.4V, hiccup auto-recover), over temperature (shutdown auto-recover)
10 Cooling options: Free air convection (250W) or 25CFM forced air (400W)
11 Additional functions:12V@0.5A fan supply; standby5V@1A (with fan)/0.6A (without); remote sense; LED indicator; output18V available
12 Wide operating range: Temp -30~+70°C (derate as per curve), altitude up to5000m, humidity20~90% RH (non-condensing)
13 Certifications: UL, TUV, CB, CE, CCC, UKCA (compliant with IEC62368-1, EN60335-1)
14 Durability: Vibration resistance (5-500Hz,2G),3-year warranty

使用场景 APPLICATIONS

1 Industrial automation machinery: Automated production lines, robotic equipment
2 Industrial control systems: PLCs, DCS, control panels
3 Mechanical & electrical equipment: Industrial machines, electrical devices
4 Electronic instruments: Test/measurement tools, lab apparatus
5 Other industrial uses: Factory automation, process control systems

注意事项 PRECAUTIONS

1 Installation: Ensure proper grounding (FG pin required); follow air flow direction for forced cooling; use recommended connectors (AC input: JST B8P-VH equivalent; DC output: M3 PA101 terminals)
2 Operating: Refer to derating curve for load vs temp/voltage; no-load <0.5W only with PS_ON control
3 Protections: Over temp triggers at ~90°C (shutdown, recovers when cool); overload/short circuit/over voltage are hiccup mode (auto-recover)
4 EMI compliance:230VAC input (Class B conducted/radiated);115VAC input (Class B conducted, Class A radiated); Class II (no FG) delivers Class A emissions
5 Storage: Temp -40~+85°C, humidity20~95% RH (non-condensing)
6 Wiring: Use appropriate gauge wires; remote sense compensates line losses
7 Safety: Do not short HS1/HS2/HS3/HS4 pins; follow local safety regulations
EPP-400-48实物图

400W单输出带PFC功能的电源模块

价格:345

购买数量

(36/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐