领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
EI5515PPAP实物图
EI5515PPAP商品缩略图

EI5515PPAP

  • 工业品

价格:1109.37价格含税(税率13%

商品型号
EI5515PPAP
商品编号
C7182952
商品毛重

1克(g)

  • 广东仓0

购买数量

(10/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: Carlo Gavazzi Computing Solutions
2 Type: Inductive proximity switch with non-flush mounting (15mm sensing distance)
3 Housing: Polycarbonate flat pack, IP67 protection (dust tight and water resistant)
4 Dimensions: 35×65×15mm (W×H×D)
5 Electrical specs: Rated voltage 12-36 VDC (ripple ≤10%), output current up to 200mA (PNP type, NO/NC available)
6 Indication: Red LED for power ON, yellow LED for output ON
7 Cable: 2m long, 4 wires (0.3mm²), grey PVC material (oil proof)
8 Installation: Easy to mount with two M4 screws (screw distance:31mm)
9 Certifications: CE, UL, CSA certified
10 Performance: Power ON delay <50ms, operating frequency up to500Hz, reverse polarity and short circuit protection
11 Ambient temperature: Operating (-25~+70°C), storage (-30~+80°C)

使用场景 APPLICATIONS

1 Conveyor belt systems: Detect presence/absence of metal parts (e.g., metal-framed boxes, metal components) moving on belts
2 Material handling equipment: Position sensing of metal items in assembly lines, packaging machines, or sorting systems
3 Industrial automation: Identify metal workpieces in robotic arm operations or machine tool processing
4 Packaging lines: Verify proper placement of metal containers before sealing or labeling

注意事项 PRECAUTIONS

1 Installation tips:
2 Follow correct wiring diagrams
3 Avoid interference: Separate switch cables from power cables by ≥20cm (parallel) or cross at90°
4 Do not use as mechanical stop; protect sensing face from impact
5 Relieve cable strain: Use loops when mounting on mobile carriers (do not pull cables directly)
6 Usage guidelines:
7 Operate within rated voltage (12-36VDC) and current (≤200mA)
8 Do not exceed ambient temperature ranges
9 Keep sensing face clean to ensure detection accuracy
10 Maintenance:
11 Regularly inspect cable/housing for damage
12 Replace worn parts (e.g., cables) to maintain reliability
EI5515PPAP实物图

EI5515PPAP

价格:1109.37

购买数量

(10/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐