领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
EI3015TBOSS-6实物图
EI3015TBOSS-6商品缩略图

EI3015TBOSS-6

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:973.92价格含税(税率13%

商品型号
EI3015TBOSS-6
商品编号
C7182950
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(10/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: Carlo Gavazzi Computing Solutions, Model: EI3015TBOSS-6
2 Inductive proximity sensor with AC operation (24-240 VAC, 50/60 Hz)
3 Stainless steel (1.4301) cylindrical housing, M30 diameter, long thread design
4 Rated operating distance (Sn):15 mm; effective operating distance range:0.9×Sn to1.1×Sn
5 Output type: SCR (make or break switching), with yellow bright LED ring for output ON indication
6 Protection class: IP67 (dust-tight and water-resistant, suitable for harsh industrial environments)
7 Connection: 2 m oil-proof PVC cable
8 Environmental resistance: Operating temperature -25°C to +70°C, storage temperature -30°C to +80°C
9 Transient voltage protection up to3.5 kV; overload protection
10 Approvals: CE, UL, CSA certified
11 Tightening torque:22.5 Nm for secure mounting

使用场景 APPLICATIONS

1 Industrial conveyor systems: Detect presence/absence of metal parts (containers, components) to control flow or sorting
2 Packaging machinery: Count metal fasteners (screws, bolts) or verify metal packaging components
3 Automotive assembly lines: Position metal workpieces (engine parts, chassis) for precise assembly
4 Material handling: Confirm metal load presence (pallets, bins) on AGVs or forklifts
5 Food/beverage processing: Detect stainless steel containers in washdown environments (IP67 and stainless steel housing)
6 Quality control: Check missing metal components in finished products (appliances, tools)
7 Textile machinery: Detect metal debris to prevent equipment damage

注意事项 PRECAUTIONS

1 Installation: Avoid interference from inductive voltage or high-power cables; keep sensor cables separate
2 Cable handling: Do not pull/strain cables; avoid repetitive flexing if mounted on mobile carriers
3 Mechanical stop: Do not use as a mechanical stop (not designed for physical impact)
4 Wiring: Follow TBOS-type wiring diagram to ensure proper operation
5 Voltage range: Use input voltage within24-240 VAC to prevent damage
6 Temperature limits: Do not expose to temps outside operating (-25°C~+70°C) or storage (-30°C~+80°C) ranges
7 Tightening torque: Use 22.5 Nm for M30 mounting to avoid housing damage
8 Protection: Ensure overload and transient voltage protection as per specs
EI3015TBOSS-6实物图

EI3015TBOSS-6

价格:973.92

购买数量

(10/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐