领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
E2E-X7D2-N实物图
E2E-X7D2-N商品缩略图

E2E-X7D2-N

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:644.42价格含税(税率13%

品牌名称
OMRON(欧姆龙)
商品型号
E2E-X7D2-N
商品编号
C7177633
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Designed for detecting ferrous metals with a 7mm sensing distance (shielded M18 cylindrical threaded model)
2 Oil-resistant performance: Standard cable made of oil-resistant PVC, sensing surface resistant to cutting oil, suitable for oil-exposed industrial environments
3 Cable protection: Equipped with a standard cable protector to prevent disconnection risks
4 Enhanced cable options: Optional PUR cable models offer twice the flexibility of vinyl chloride cables and maintain flexibility at -40°C
5 Anti-interference capability: Different frequency models available to avoid mutual interference when multiple sensors are used
6 Versatile configurations: Available in DC 2-wire (with/without self-diagnosis output), AC 2-wire, and AC/DC 2-wire versions to meet diverse application needs
7 Superior environmental resilience: Adapts to harsh industrial conditions with stable performance

使用场景 APPLICATIONS

1 Manufacturing assembly lines: Detect presence/absence of ferrous metal parts (bolts, nuts, metal components)
2 Machine tools: Monitor tool position or workpiece presence in CNC machines, lathes, or milling machines (ideal for oil-rich metalworking environments)
3 Conveyor systems: Trigger sorting, stopping, or counting operations by detecting ferrous metal packages/components
4 Automotive production: Identify engine components, chassis parts, or other ferrous metal parts during assembly
5 Packaging machinery: Ensure quality control by detecting ferrous metal inserts/fasteners in packaged goods
6 Material handling: Detect ferrous metal pallets or containers in warehouses/distribution centers

注意事项 PRECAUTIONS

1 Installation: Maintain recommended mounting clearances from surrounding metals to avoid performance degradation; refer to product manual for specific distances
2 Wiring: Follow correct polarity for DC 2-wire models to prevent damage; do not short-circuit the load (risk of explosion/burning)
3 Load requirement: Do not power the sensor without a load connected (may cause sensor damage)
4 Environmental limits: Operate within rated ambient temperature (-25°C to70°C) and humidity (35%-95% without condensation); storage range is -40°C to85°C
5 Mutual interference: Keep sensors at least50mm apart (same frequency) or30mm (different frequencies) for shielded M18 models to avoid interference
6 Cable extension: Do not exceed recommended cable length limits (up to200m for control output with metal conduit) to preserve signal integrity
7 Safety warning: Not designed for safety-related applications (directly/indirectly protecting personnel); avoid using in such scenarios
E2E-X7D2-N实物图

E2E-X7D2-N

价格:644.42

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐