领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
E2E-X3D1-M1J 0.3M实物图
E2E-X3D1-M1J 0.3M商品缩略图

E2E-X3D1-M1J 0.3M

  • 工业品

价格:1206.57价格含税(税率13%

品牌名称
OMRON(欧姆龙)
商品型号
E2E-X3D1-M1J 0.3M
商品编号
C7177617
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Detection target: Specialized in detecting ferrous metals with high accuracy.
Anti-interference design: Multiple frequency options available to prevent mutual interference between adjacent sensors, suitable for multi-sensor application scenarios.
Excellent environmental resistance: Standard cable uses oil-resistant PVC material; sensing surface is made of cutting oil-resistant material, ensuring stable operation in oil-contaminated industrial environments.
Cable protection: Equipped with a cable protector as a standard accessory to effectively reduce the risk of cable disconnection and extend service life.
Wiring and connection: DC 2-wire pre-wired connector model with M12-size metal connector; cable length is 0.3 meters, facilitating quick installation and connection.
Stable performance: Temperature influence is within ±15% maximum of the sensing distance (at 23°C, operating temperature range -25°C to 70°C); voltage influence is within ±1% maximum of the sensing distance (rated voltage ±15% range); IP67 protection rating, suitable for harsh industrial environments with water or dust.
Additional features: Differential travel is up to 15% maximum of the sensing distance; response frequency meets industrial application requirements; load current range is 3 to 100mA.

使用场景 APPLICATIONS

Automated assembly lines: Used to detect the position and presence of ferrous metal parts, ensuring accurate assembly steps and improving production efficiency.
Packaging machinery: Monitor the presence of ferrous components in packaging materials or products to trigger packaging, sealing, or labeling operations.
Conveyor belt systems: Detect ferrous materials on conveyor belts for sorting, counting, or stopping the belt when materials reach the designated position.
Metal processing equipment: Check the position of ferrous workpieces during cutting, grinding, or stamping processes to ensure processing accuracy and safety.
Automotive manufacturing: Verify the presence of ferrous parts (such as bolts, nuts, or metal plates) in vehicle assembly lines to avoid missing components.
Material handling systems: Detect ferrous materials in warehouses or logistics centers to control the movement of forklifts or automated guided vehicles (AGVs).

注意事项 PRECAUTIONS

Installation precautions:
1 Maintain the specified clearance from surrounding metal (refer to the influence of surrounding metal section in the specifications) to prevent performance degradation. For shielded models, follow the recommended mounting distances (e.g., M12 shielded model: l=0mm, d=12mm, D=0mm, m=8mm, n=18mm).
2 When installing multiple sensors, keep the minimum distance to avoid mutual interference (e.g., M12 shielded model: face-to-face distance A=30mm, side-by-side distance B=20mm; if using different frequencies, A=20mm, B=12mm).
Wiring precautions:
1 Do not short-circuit the load, as it may cause equipment damage or safety hazards.
2 Do not supply power to the sensor without a load, which may lead to sensor failure.
3 Ensure correct polarity connection (for polar DC 2-wire models) to guarantee normal operation.
Environmental precautions:
1 Operate the sensor within the rated temperature range (-25°C to 70°C) and humidity range (35% to 95% without condensation); avoid using it in environments with icing or condensation.
2 Do not expose the sensor to corrosive substances beyond its resistance range, as it may damage the housing or internal components.
Maintenance and usage:
1 Regularly clean the sensing surface to remove oil, dust, or debris, ensuring accurate detection.
2 Avoid pulling or bending the cable excessively; use the cable protector to prevent damage.
3 For extended cable use, follow the specified extension length limits (e.g., control output up to 200 meters with separate metal conduit).
E2E-X3D1-M1J 0.3M实物图

E2E-X3D1-M1J 0.3M

价格:1206.57

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐