领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
E2E-X2D1-R 5M实物图
E2E-X2D1-R 5M商品缩略图

E2E-X2D1-R 5M

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:978.37价格含税(税率13%

品牌名称
OMRON(欧姆龙)
商品型号
E2E-X2D1-R 5M
商品编号
C7177605
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: OMRON (欧姆龙), Model: E2E-X2D1-R5M
2 Type: DC 2-wire shielded cylindrical proximity sensor (threaded M8×P1)
3 Sensing performance: Detects ferrous metals with 2mm ±10% sensing distance; differential travel ≤15% of sensing distance for stable detection
4 Cable characteristics: 5m flexible PVC oil-resistant cable (insulation service life 2-3x oil-resistant vinyl chloride; flexibility approx twice vinyl chloride; maintains flexibility at -40°C)
5 Durability & protection: IP67 ingress protection (dust/waterproof); sensing surface PBT resistant to cutting oil; case made of SUS303 stainless steel; nickel-plated brass clamping nuts
6 Convenience features: Cable protector included to prevent disconnection; two clamping nuts + toothed washer for secure mounting; operation indicator (red) and setting indicator (green) for real-time status monitoring
7 Anti-interference: Different frequency models available to avoid mutual interference between sensors

使用场景 APPLICATIONS

1 Automotive manufacturing: Detect presence of metal fasteners (bolts, nuts) in engine assembly lines
2 Machine tool industry: Positioning ferrous workpieces in CNC milling/lathing machines (resistant to cutting oil)
3 Conveyor systems: Counting or aligning ferrous metal parts (e.g., steel pipes, metal sheets) on production lines
4 Packaging machinery: Check if metal components (like seals, clips) are correctly attached to packages
5 Material handling: Identify ferrous materials in bins or hoppers for automated sorting
6 Electronics assembly: Detect metal chassis or components in PCB manufacturing lines

注意事项 PRECAUTIONS

1 Do not use for applications involving serious risk to life or property (not designed for safety-critical use)
2 Follow mounting clearances to avoid surrounding metal interference (refer to engineering data for specific distances based on sensor size)
3 Adhere to electrical ratings: DC 12-24V power supply (ripple ≤10%); load current range 3-100mA; do not short-circuit load or power without load
4 Cable extension: Extend up to 200m using metal conduit; ensure no signal degradation
5 Mutual interference prevention: Maintain minimum distances between sensors (use different frequency models to reduce required distance)
6 Mounting guidelines: Use specified mounting hole dimensions (M8:8.5mm dia +0.5/0); tighten clamping nuts with appropriate torque (avoid over-tightening)
7 PLC compatibility: Ensure PLC specs (ON voltage ≤17.4V, OFF current ≥0.8mA, ON current 3-100mA) meet sensor requirements for correct operation
8 Maintenance: Keep sensing surface clean; avoid prolonged exposure to corrosive chemicals beyond rated resistance
E2E-X2D1-R 5M实物图

E2E-X2D1-R 5M

价格:978.37

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐