领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
E2E-X14MD1 5M实物图
E2E-X14MD1 5M商品缩略图

E2E-X14MD1 5M

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:704.49价格含税(税率13%

品牌名称
OMRON(欧姆龙)
商品型号
E2E-X14MD1 5M
商品编号
C7177591
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Unshielded proximity sensor specialized in detecting ferrous metal objects
2 Equipped with a different frequency option to prevent mutual interference when multiple sensors are installed nearby
3 Oil-resistant PVC cable (5m length) and cutting oil-resistant PBT sensing surface ensure excellent adaptability to industrial environments with oil exposure
4 Built-in cable protector as standard to reduce cable disconnection risks, enhancing durability
5 IP67 protection rating (pre-wired models) for resistance to dust and water immersion
6 Operating temperature range of -25°C to 70°C, suitable for harsh working conditions
7 Self-diagnosis output function to monitor sensor status, facilitating timely maintenance and troubleshooting
8 Stable performance with low temperature influence (±10% max of sensing distance at 23°C)
9 Sensing distance of 14mm ±10% for reliable detection of ferrous metal targets

使用场景 APPLICATIONS

1 Industrial assembly lines: Detecting presence/absence of ferrous metal parts (bolts, nuts, metal plates) during production
2 Machine tool applications: Monitoring position of metal workpieces or tools in CNC machines, lathes, or milling machines (resistant to cutting oil)
3 Conveyor systems: Verifying correct positioning of ferrous metal packages or components on conveyors
4 Automotive manufacturing: Identifying metal parts (body panels, engine components) in production processes
5 Packaging machinery: Checking presence of metal fasteners in packaging materials
6 Material handling: Ensuring metal pallets/containers are properly loaded/unloaded on forklifts or automated guided vehicles

注意事项 PRECAUTIONS

1 Installation clearance: Maintain recommended distances from surrounding metal to avoid performance degradation (refer to mounting specs for exact values)
2 Mutual interference: Keep minimum distances between sensors or use different frequency models if installing multiple units close together
3 Cable care: Avoid excessive bending/pulling of the cable; use the provided cable protector to secure the cable at the sensor end
4 Environmental limits: Do not operate outside specified temperature (-25°C to70°C) or humidity (35%-95% non-condensing) ranges
5 Load compliance: Ensure connected load current is within the sensor's rated range (3-100mA for DC2-wire models)
6 Self-diagnosis usage: Regularly check the self-diagnosis output to detect issues like coil burnout or unstable sensing area
7 Mounting torque: Follow recommended tightening torque for clamping nuts to prevent damage to the sensor
8 Compatibility: Use appropriate accessories (like connectors) as specified in the specs for extended cable or connection needs
E2E-X14MD1 5M实物图

E2E-X14MD1 5M

价格:704.49

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐