领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
DKMW30F-15实物图
DKMW30F-15商品缩略图

DKMW30F-15

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:169.77价格含税(税率13%

品牌名称
MW(明纬)
商品型号
DKMW30F-15
商品编号
C7171885
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(600/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Dual-output isolated regulated DC-DC converter (model DKMW30F-15) from MEAN WELL brand
2 DIP 1x1 inch package with industry-standard pinout for easy system integration
3 4:1 ultra-wide input voltage range (9-36VDC) adapting to various power supply scenarios
4 Wide operating temperature range (-40°C to +85°C) suitable for harsh industrial environments
5 No minimum load requirement, supporting flexible light or no-load operation
6 High conversion efficiency up to 90%, minimizing energy loss and heat generation
7 Comprehensive protection mechanisms: continuous short circuit, overload, over voltage, over temperature, and input under voltage protection
8 1.5KVDC input-output isolation for safe operation and electromagnetic interference reduction
9 Support for remote ON/OFF control and ±10% output voltage trimming to meet specific system needs
10 Compliant with EN55032 radiated Class A without additional components, ensuring electromagnetic compatibility
11 3-year manufacturer warranty for reliable after-sales support
12 Dual output of ±15VDC, each channel providing 0~1000mA current

使用场景 APPLICATIONS

1 Telecom and data communication systems (e.g., base stations, network switches)
2 Wireless network equipment (e.g., routers, access points)
3 Industrial control facilities (e.g., PLCs, motor control drives)
4 Precision instruments and analyzers (e.g., test equipment, measuring devices)
5 Detector systems (e.g., sensor modules, environmental monitoring devices)
6 Data switch and transmission equipment
7 Various electronic systems requiring stable dual ±15V DC power supplies

注意事项 PRECAUTIONS

1 Installation must follow the manufacturer's official manual (available at meanwell.com/manual.html)
2 Ensure input voltage is within the specified range (9-36VDC) to avoid device damage
3 Operating temperature should not exceed -40°C to +85°C; refer to the derating curve for load adjustments in high-temperature environments
4 In case of over-temperature protection activation, allow the converter to cool down completely before restarting
5 Use remote ON/OFF control and voltage trimming functions strictly according to the provided circuit diagrams
6 No minimum load is required, but check the spec sheet for special conditions in specific applications
7 The converter features continuous short circuit protection and will recover automatically after the fault condition is removed
8 Maintain working environment humidity between 20%~90% RH (non-condensing) to prevent moisture-related damage
9 Do not disassemble the converter; contact authorized personnel for maintenance or repair
10 Keep the device away from direct sunlight and corrosive substances
DKMW30F-15实物图

DKMW30F-15

价格:169.77

购买数量

(600/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐