领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
CM30-25NPP-EC1实物图
CM30-25NPP-EC1商品缩略图

CM30-25NPP-EC1

  • 工业品

价格:1068.14价格含税(税率13%

品牌名称
SICK
商品型号
CM30-25NPP-EC1
商品编号
C7108315
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

The SICK CM30-25NPP-EC1 is a capacitive proximity sensor designed for industrial automation applications. Key features include:
1 Cylindrical thread design with M30x1.5 thread size and non-flush installation type
2 Adjustable sensing range (0~25mm) via 11-turn potentiometer for sensitivity tuning
3 PNP output with complementary function, wire configurable for flexible integration
4 DC 4-wire electrical connection, compatible with 10~36VDC supply voltage
5 Robust protection: Short-circuit, reverse polarity, and power-up pulse protection
6 High enclosure rating: IP67 and IP69K (resistant to 1m water depth for 60 minutes)
7 Wide operating temperature range: -30°C to +85°C, suitable for harsh industrial environments
8 Durable housing material: Plastic (PBT) with thread length of 45.5mm
9 Compliance with EMC standard EN 60947-5-2 for reliable performance in electromagnetic environments
10 Long service life: MTTFd of 9.19 years and mission time of 20 years
11 Male M12 4-pin connector for easy and secure wiring
12 Maximum tightening torque of 7.5Nm for stable mounting

使用场景 APPLICATIONS

This sensor is ideal for various industrial applications where non-contact detection of objects (metal or non-metal) is required:
1 Industrial automation lines: Detecting presence/absence of plastic components, glass parts, or liquid-filled containers
2 Packaging machinery: Verifying proper sealing of packages or presence of contents in containers
3 Material handling systems: Confirming position of items on conveyor belts before processing
4 Food and beverage industry: Detecting containers (e.g., bottles, cans) in hygiene-sensitive areas (IP69K rated for high-pressure cleaning)
5 Automotive manufacturing: Identifying non-metal parts like rubber seals, plastic panels, or interior components
6 Logistics and warehousing: Checking if packages are correctly placed in sorting systems

注意事项 PRECAUTIONS

To ensure optimal performance and safety, please note the following:
1 Installation: Only use non-flush mounting as specified; follow the recommended spacing between sensors to avoid mutual interference
2 Sensitivity adjustment: Use the potentiometer to set the correct sensing range for your target object (refer to the product manual for details)
3 Environmental limits: Do not expose the sensor to temperatures outside the operating range (-30°C~+85°C) or storage range (-40°C~+85°C)
4 Wiring: Strictly follow the connection diagram to prevent incorrect wiring; although reverse polarity is protected, proper wiring ensures long-term reliability
5 Cleaning: When using high-pressure cleaning (IP69K), avoid direct spray at extreme angles for extended periods
6 Accessories: Use recommended mounting brackets (e.g., BEF-WG-M30) and M12 connectors for stable installation and optimal performance
7 Maintenance: Regularly inspect the sensor for damage or contamination; clean the sensing surface gently to avoid affecting detection accuracy
CM30-25NPP-EC1实物图

CM30-25NPP-EC1

价格:1068.14

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐