领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
SKA60C-12实物图
SKA60C-12商品缩略图

SKA60C-12

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:255价格含税(税率13%

品牌名称
MW(明纬)
商品型号
SKA60C-12
商品编号
C7080671
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(200/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Compact 2x2 inch size, saving installation space
2 Wide input voltage range (36-75VDC) for versatile application scenarios
3 High conversion efficiency up to 93%, reducing energy loss and heat generation
4 1500VDC electrical isolation between input and output, ensuring operational safety
5 Support for remote ON/OFF control and built-in remote sense function
6 Output voltage trimming of ±10% without external components
7 Comprehensive protection functions: short circuit, overcurrent, overvoltage, input/output overvoltage
8 Six-sided shielded metal case, providing excellent electromagnetic shielding and mechanical durability
9 100% burn-in test to guarantee high reliability
10 Compliant with CE and FCC international standards
11 2-year warranty for after-sales assurance

使用场景 APPLICATIONS

1 Industrial automation: Power supply for PLCs, sensors, actuators and other field devices
2 Telecommunications: Powering network routers, switches and communication modules in cabinets
3 Railway and transportation: Adaptable to on-board electronic systems with wide temperature tolerance (-40~+70°C)
4 Renewable energy: Voltage conversion for solar panel or wind energy equipment
5 Test and measurement: Stable power source for precision testing instruments
6 Embedded systems: Powering microcontrollers and embedded functional modules
7 Automotive electronics: Suitable for 48V vehicle electrical systems
8 Medical devices: Low-voltage equipment compliant with safety standards

注意事项 PRECAUTIONS

1 Ensure sufficient heat dissipation (adopts free air convection cooling; avoid blocking ventilation)
2 Do not exceed the input voltage range (36-75VDC) to prevent device damage
3 Do not overload beyond the rated 60W (12V/5A) output
4 Avoid touching live parts during operation despite 1500VDC isolation
5 Operate within the recommended working temperature range (-40~+70°C)
6 In case of overcurrent/short circuit, remove the fault and restart to recover normal operation
7 Follow guidelines when trimming output voltage (limit to ±10% of rated value)
8 Store in dry, cool environment (-40~+100°C, humidity ≤95% non-condensing)
9 Comply with IEC/EN 62368-1 and UL 62368-1 safety standards during use
SKA60C-12实物图

SKA60C-12

价格:255

购买数量

(200/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐