领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
TL-Q5MC1-2 2M实物图
TL-Q5MC1-2 2M商品缩略图

TL-Q5MC1-2 2M

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:616.02价格含税(税率13%

品牌名称
OMRON(欧姆龙)
商品型号
TL-Q5MC1-2 2M
商品编号
C7069126
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

OMRON TL-Q5MC1-2 2M is a rectangular standard inductive proximity sensor designed for industrial automation control applications. Key features include:
1 Sensing capability: Detects ferrous metal objects with a sensing distance of 5mm ±10% (set distance range:0 to4mm)
2 Electrical specifications: DC3-wire NPN output (NO), power supply 12-24VDC (operating range:10-30VDC, ripple p-p ≤10%), current consumption ≤10mA at24VDC no-load
3 Performance metrics: Response frequency up to500Hz (average under standard conditions), load current ≤50mA at30VDC max, residual voltage ≤1V (50mA load with2m cable)
4 Protection functions: Reverse polarity protection and surge suppressor
5 Environmental resistance: IEC60529 IP67 rating, oil-resistant (in-house standard), operating temperature -25~70°C (no icing/condensation), humidity35-95% (no condensation)
6 Mechanical details: Pre-wired with 2m cable, case material heat-resistant ABS, packed weight approx90g
7 Installation: Compatible with standard mounting brackets, easy to integrate into industrial systems

使用场景 APPLICATIONS

The sensor is widely applicable in industrial automation scenarios, including:
1 Conveyor belt systems: Detecting presence/absence of metal workpieces or parts
2 Assembly lines: Positioning metal components for precise assembly operations
3 Packaging machinery: Sensing metal packaging materials or parts in the packaging process
4 Machine tools: Identifying workpiece position to trigger machining actions
5 Robotics: Object detection for robotic end effectors to pick/place metal items
6 Automated storage/retrieval systems (AS/RS): Checking presence of metal bins or items in storage racks
7 Printing and paper processing machines: Detecting metal parts in feed mechanisms
8 Textile machinery: Sensing metal components in thread winding or weaving units

注意事项 PRECAUTIONS

Important precautions for safe and proper use:
1 Do not use in applications involving serious risk to life or property without system-level risk mitigation
2 Avoid short-circuiting the load or supplying power with no load to prevent sensor damage
3 Maintain required clearances from surrounding metal surfaces to avoid performance degradation (refer to engineering data for specific distances)
4 Keep mutual interference distances when installing multiple sensors: Parallel distance ≥60mm, face-to-face ≥120mm (reduced if using different frequency models)
5 Tighten mounting screws to recommended torque (0.9-1.5N·m) to avoid damage
6 Operate within rated voltage range (12-24VDC) and ambient conditions (no icing/condensation)
7 Sensing distance decreases for non-ferrous metals; refer to engineering data for material-specific values
8 Follow correct wiring: Brown wire to +V, blue wire to0V, black wire to output load
9 Do not modify/disassemble the sensor (voids warranty)
10 Check OMRON official website for latest safety-certified model info
TL-Q5MC1-2 2M实物图

TL-Q5MC1-2 2M

价格:616.02

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐