预售商品

- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
Brand: MW (Mean Well) model: RSP-200-13.5, single output enclosed AC/DC power supply with 200W rated power.
1
Universal AC input range: 88~264VAC, suitable for global use.
2
Built-in active PFC function to improve power factor and energy efficiency.
3
High efficiency up to 90%, reducing energy loss and heat generation.
4
Cooling method: Free air convection (fanless), ensuring low noise and minimal maintenance.
5
Multiple protection functions: Short circuit (105~135% rated output power, auto recovery after fault removal), Overload (same as short circuit protection), Over voltage (15.7~18.8V for 13.5V output, auto recovery), Over temperature (shuts down when overheated, recovers when temp drops).
6
Optional conformal coating for enhanced resistance to moisture, dust, and corrosive environments.
7
LED power indicator for quick status check (power on/off).
8
Safety certifications: UL, CUL, CB, CE, FCC, etc., meeting international safety standards.
9
Dimensions: 215×115×30mm (8.46×4.53×1.18 inches), compact size for easy installation.
10
Wide operating temperature range: -30~+70°C, suitable for harsh industrial environments.
11
Long MTBF: 218.1K hours (per MIL-HDBK-217F standard), ensuring high reliability.
12
3-year manufacturer warranty for peace of mind.
使用场景 APPLICATIONS
Factory control and automation equipment: Provide stable power for PLCs, sensors, actuators in production lines.
1
Test and measurement instruments: Suitable for laboratory devices like oscilloscopes, signal generators that require precise and stable DC power.
2
Laser-related machines: Power supply for laser cutting, engraving, or marking equipment.
3
Burn-in facilities: Used in component testing environments to provide consistent power during long-duration reliability tests.
4
RF applications: Power for radio frequency devices such as transmitters, receivers, or communication equipment.
5
Industrial automation systems: Support for various industrial devices requiring 13.5V DC power.
6
Laboratory research equipment: Reliable power source for experimental setups.
注意事项 PRECAUTIONS
Installation: Ensure sufficient ventilation around the power supply to facilitate air convection cooling; do not block the ventilation slots to prevent overheating.
1
Wiring: Follow the terminal pin assignment (AC input: pins1-3, DC output: pins4-9) as specified in the mechanical diagram; use appropriate wire gauges for input/output connections to avoid voltage drop or overheating.
2
Input voltage: Confirm the input AC voltage is within the 88~264VAC range before powering on; using voltage outside this range may damage the power supply.
3
Environmental conditions: Do not operate in environments with humidity exceeding 95% RH (non-condensing) or temperature beyond -30~+70°C; avoid exposure to water, dust, or corrosive gases unless the optional conformal coating is applied.
4
Protection handling: In case of over temperature, over voltage, or short circuit, the power supply will trigger protection mechanisms (shutdown or auto recovery); wait for the fault condition to be resolved (e.g., remove short circuit, reduce ambient temp) before resuming operation.
5
Guarantee: Do not disassemble or modify the power supply, as this will void the 3-year warranty; contact the manufacturer for authorized repair or replacement.
6
Ripple consideration: The specified ripple value is measured under standard conditions (twisted pair wiring with 0.1uF and 47uF capacitors); actual ripple may vary based on the user's wiring setup and load characteristics.

RSP-200-13.5
价格:¥188
购买数量
(15个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 相似推荐
- 其他推荐