领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
PRCMT18-8DO实物图
PRCMT18-8DO商品缩略图

PRCMT18-8DO

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:290.25价格含税(税率13%

商品型号
PRCMT18-8DO
商品编号
C7029840
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: Autonics PRCMT18-8DO cylindrical connector type proximity sensor, DC 3-wire non-shielded (non-flush) model with an 18mm diameter sensing head
2 Enhanced noise immunity via dedicated IC, ensuring stable detection performance in noisy industrial environments
3 Built-in protection circuits: reverse polarity, short circuit, over current (DC3-wire type), and surge protection—effectively preventing damage from electrical faults
4 Connector part has IP67 protection rating (IEC standard), suitable for use in harsh environments with dust and water exposure
5 Replaceable design, compatible with microswitches and limit switches, simplifying replacement and maintenance in existing systems
6 Standard sensing distance of 8mm for reliable detection of metallic targets (e.g., steel, aluminum)
7 Wide operating voltage range of 12-24VDC, adaptable to various industrial power supply configurations
8 Fast response frequency of 500Hz, enabling high-speed detection in automated production lines
9 Durable construction: nickel-plated brass case, nickel-plated iron washer, and polybutylene terephthalate non-sensing surface for long service life

使用场景 APPLICATIONS

1 Automated assembly lines: Detect presence/absence of metallic components (bolts, nuts, metal parts) to ensure correct placement during assembly
2 Packaging machinery: Identify position of metal containers (cans, jars) to trigger filling, sealing, or labeling operations
3 Material handling systems: Sense arrival/departure of metal pallets, bins, or parts on conveyors to control conveyor speed or stop/start actions
4 Robotics: Integrate into robotic arms to detect metallic workpieces before picking/placing, avoiding handling errors
5 Machine tools: Monitor position of metal tooling/workpieces for precise machining and collision prevention
6 Automotive manufacturing: Detect metal body panels, engine components, or fasteners for quality control and process automation
7 Electrical equipment production: Check presence of metallic connectors/terminals during assembly to ensure proper installation
8 Logistics and warehousing: Track movement of metal packages or containers in sorting systems to optimize workflow

注意事项 PRECAUTIONS

1 Installation: For non-shielded (non-flush) model PRCMT18-8DO, do not flush-mount the sensing head with surrounding metal surfaces; maintain recommended clearance from other metallic objects to avoid interference
2 Wiring: Follow correct polarity for DC3-wire connections (refer to wiring diagrams in specs) to prevent component damage; disconnect power before wiring or maintenance
3 Load handling: If load current is less than 5mA, connect a bleeder resistor in parallel with the load to avoid residual voltage issues (calculate resistor value using formula R = Vs/Io and power P = Vs²/R, where Vs is power supply voltage, Io is sensor's no-load current)
4 Interference prevention: Keep minimum distance between adjacent sensors (refer to mutual interference table in docs) to avoid cross-interference; avoid mounting near strong magnetic fields or high-voltage lines
5 Environmental care: Do not expose to corrosive substances or temperatures outside operating range (-25 to 70°C) or storage range (-30 to 80°C)
6 Maintenance: Regularly clean sensing head to remove dust/oil; inspect connectors for loose/damaged parts periodically to ensure stable performance
7 Safety: Adhere to safety guidelines in the instruction manual; avoid touching live parts when power is on to prevent electric shock
PRCMT18-8DO实物图

PRCMT18-8DO

价格:290.25

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐