领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP650-CEEH-02实物图
NMP650-CEEH-02商品缩略图

NMP650-CEEH-02

  • 工业品

价格:2370.57价格含税(税率13%

200+2226.44
500+2152.04
1000+2115.28
品牌名称
MW(明纬)
商品型号
NMP650-CEEH-02
商品编号
C7015830
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 4 slots, supporting flexible output configuration (this model includes 12V@20A module, 240W per module).
2 Wide input voltage range: 90~264VAC or 120~370VDC, suitable for global applications.
3 High efficiency up to 91% (full load with H/K modules at 24V/48V), reducing energy consumption.
4 Compliance with medical (2x MOPP isolation between primary and secondary) and ITE safety standards (UL62368-1, EN60601-1 Ed3.1), ensuring safe use in various scenarios.
5 Multiple protection functions: Overload (constant current limiting), overvoltage (shut down and re-power to recover), overtemperature (auto recover when cooled), short circuit (hiccup mode for specific modules).
6 Remote control and monitoring: Support remote on/off (global/local), DC OK signal (TTL level for output status), remote sense (compensate voltage drop up to 0.5V).
7 Programmable features: Output voltage (via PV pin) and current (via PC pin) adjustment for precise control.
8 Current sharing capability: Parallel operation of modules (up to 4 slots for NMP650) for higher power output with balanced current distribution.
9 Auxiliary power outputs: 5V-AUX-P (1.5A for front-end) and Vcc2 (5V/10mA for modules) to facilitate control circuit integration.
10 Compact size (250×89×41mm) and lightweight, easy to install in equipment enclosures.

使用场景 APPLICATIONS

1 Medical equipment: Diagnostic devices (ultrasound, blood analyzers), patient monitoring systems (meets medical isolation requirements).
2 Industrial automation: PLCs, DCS systems, industrial control panels (stable power supply with wide input range).
3 Test and measurement instruments: Oscilloscopes, signal generators (need programmable voltage/current and precise control).
4 Telecommunications: Small communication nodes, network switches (reliable power and remote monitoring functions).
5 Laboratory research: Custom experimental setups requiring flexible power configurations.
6 LED lighting systems: High-power LED arrays (constant current control and remote dimming support).

注意事项 PRECAUTIONS

1 Installation:
2 Ensure proper grounding via FG pin to prevent electric shock and EMC interference.
3 Use recommended M4 screws with torque 7~10 Kgf-cm; avoid over-tightening.
4 Maintain adequate airflow (follow air direction markings) for heat dissipation; derate output according to ambient temperature (refer to derating curve).
5 Operation:
6 Do not exceed total output power (650W) or module ratings (240W per NMS-240).
7 For remote sense, connect +S to load positive and -S to load negative to compensate for wiring voltage drop.
8 Parallel operation guidelines:
9 Connect CS pins of all modules; ensure output voltage difference between modules <0.2V.
10 Total current ≤ sum of module rated currents; total power ≤650W.
11 Use short, thick wires for parallel connections.
12 Follow remote on/off logic: Global ON requires RC1 short to GND-P; local module ON requires RC2 short to GND.
13 Safety:
14 Disconnect power before maintenance to avoid electric shock.
15 Avoid operation in humid (condensing) or corrosive environments.
16 For medical applications, comply with local regulatory standards (e.g., CE Medical, FDA).
17 Maintenance:
18 Regularly clean dust to maintain heat dissipation efficiency.
19 Replace modules only with original MEAN WELL parts to ensure compatibility and safety.
NMP650-CEEH-02实物图

NMP650-CEEH-02

价格:2370.57

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐