领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-KKKHCC-00实物图
NMP1K2-KKKHCC-00商品缩略图

NMP1K2-KKKHCC-00

  • 工业品

价格:3329.42价格含税(税率13%

200+3126.99
500+3022.5
1000+2970.87
品牌名称
MW(明纬)
商品型号
NMP1K2-KKKHCC-00
商品编号
C7015770
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Model: Meanwell NMP1K2 modular power supply
2 Total power capacity: 1200W max (6 slots for output modules)
3 Input range: AC90~264V / DC120~370VDC; frequency47~63Hz
4 Output modules: Supports NMS-240 (single output, up to240W/module) and NMD-240 (dual output, up to240W total/module) with adjustable voltages (5V/12V/24V/48V etc.)
5 Safety standards: ANSI/AAMI ES60601-1 Ed3.1, UL62368-1, TUV EN60601-1 Ed3.1, EN62368-1, IEC60601-1 Ed3.1, IEC62368-1, EAC TP TC004
6 Protection features: Overload (shutdown, repower recover), Over Voltage (constant current limit), Over Temperature (shutdown auto-recover), Short Circuit (constant current limit)
7 Key functions: Remote sense (compensate up to0.5V drop), output programming (PV/voltage, PC/current), global/local ON/OFF control, DC OK status signal, current sharing for parallel operation, auxiliary power outputs
8 Mechanical specs: 250x127x41mm (LxWxH), 2kg typ, M4 mounting screws (7-10 Kgf-cm torque)
9 EMC compliance: EN55032 Class B, EN61000-4 series, EN60601-1-2, EN55024, SEMI F47

使用场景 APPLICATIONS

1 Medical equipment: Diagnostic devices (ultrasound), patient monitors, lab instruments (meets medical safety standards)
2 Industrial automation: PLC systems, robotics, control panels (flexible modular voltage configuration)
3 Telecommunications: Telecom racks, data communication gear (reliable high-power supply)
4 Test & measurement: Lab test setups (multiple adjustable voltage outputs)
5 Broadcast: Studio equipment (stable power with protection features)
6 Industrial IoT: Edge computing devices requiring diverse power inputs

注意事项 PRECAUTIONS

1 Installation: Use M4 screws with 7-10 Kgf-cm torque; ensure proper grounding (FG pin)
2 Operation: When output voltage <12V and temp -15~-30°C, derate current to90% of rated; parallel operation requires CS pin connection, voltage difference <0.2V, no PC function use
3 Wiring: Use twisted pairs for remote sense lines; parallel modules should be connected first then to load
4 Environmental: Operate within -30~+70°C (derate as per curve), 20-90% RH non-condensing
5 Protection: Do not exceed rated current/power; if O.T.P triggers, wait for cooling before restarting
6 Notes: Blank slots need BLANK-NMS240 accessory; use shorting connector for global ON/OFF if not using the function
NMP1K2-KKKHCC-00实物图

NMP1K2-KKKHCC-00

价格:3329.42

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐