预售商品

NMP1K2-KKKEEH-04
- 工业品
价格:¥3327.31价格含税(税率13%)
200+¥3125.01
500+¥3020.58
1000+¥2968.98
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-KKKEEH-04
- 商品编号
- C7015768
- 商品毛重
1克(g)
现货: 0
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular design: NMP1K2 series 1200W maximum power with 6 slots, supporting single-output (5V/36A,12V/20A,24V/10A,48V/5A) and dual-output modules up to 240W each, flexible for various output configurations
2
Wide input range: AC 90~264V or DC120~370VDC, 47~63Hz, adaptable to global power grids
3
High efficiency: Up to91% typical efficiency at full load (with H/K modules at nominal24V/48V), reducing energy loss
4
Safety compliance: Meets medical standards (2x MOPP isolation between primary and secondary) and ITE standards (ANSI/AAMI ES60601-1, UL62368-1, TUV EN60601-1 etc.), suitable for medical and industrial applications
5
Rich protection functions: Overload (constant current limiting), overvoltage (shutdown then re-power to recover), over temperature (auto-recover after cooling) protection, ensuring system stability
6
Advanced control functions: Remote sense (compensates up to0.5V wiring voltage drop), global/local remote ON/OFF, DC OK signal (TTL level indicating output status), current sharing (for parallel modules), voltage/current programming (via PV/PC pins)
7
Auxiliary power supply: Built-in5V/2A auxiliary output for system control and monitoring
8
EMC compliance: Class B electromagnetic emission (EN55032), meets EN61000 series immunity standards (ESD, surge, EFT etc.), minimizing interference to other devices
使用场景 APPLICATIONS
1
Medical equipment: Diagnostic devices, patient monitors, laboratory instruments (due to medical safety compliance)
2
Industrial automation: PLC systems, DCS, industrial control panels, servo drives needing multiple stable DC outputs
3
Telecom and data centers: Rack-mounted equipment, communication devices requiring flexible power configurations
4
Test and measurement: Electronic test equipment, calibration devices needing precise voltage/current control
5
LED display systems: Powering multiple LED modules with different voltage requirements
6
Other applications: Automation systems, embedded systems, and any scenario needing reliable, modular DC power supply
注意事项 PRECAUTIONS
1
Installation: Use recommended screws (M4 for front-end, M3.5 for modules) with specified torque (12Kgf-cm for AC terminal,10Kgf-cm for DC terminal); ensure proper grounding to avoid electric shock
2
Temperature derating: Follow derating curves—e.g., when output voltage <12V and ambient temperature is -15~-30°C, derate output current to90% of rated value; reduce load at ambient temperatures above50°C
3
ON/OFF control: For global ON/OFF, install the shorting connector (RC1 to GND-P) if not using external control; local module ON/OFF: open RC2/RC3 to GND for ON, short for OFF
4
Parallel operation: When paralleling modules for current sharing, connect CS pins of all modules; ensure output voltage difference between modules <0.2V; total load must not exceed1200W (NMP1K2); use short, thick wires for parallel connections
5
Remote sense: Use twisted pairs for +S/-S sense lines to reduce noise; do not exceed0.5V compensation range
6
Over temperature: Monitor T-Alarm signal—high level (4.5~5.5V) indicates over temperature; stop operation and cool down the unit if needed
7
Maintenance: Do not disassemble the unit without professional training; keep away from moisture, dust, and corrosive environments; avoid touching internal components when powered on

NMP1K2-KKKEEH-04
价格:¥3327.31
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 相似推荐
- 其他推荐
- NMP1K2-KKKHCC-00
- NMP1K2-KKKHEH-02
- NMP1K2-KKKHEK-02
- NMP1K2-KKKHHH-01
- NMP1K2-KKKHHK-02
- NMP1K2-KKKHKH-02
- NMP1K2-KKKHKH-06
- NMP1K2-KKKKCE-01
- NMP1K2-KKKKCE-07
- NMP1K2-KKKKCH-02
- NMP1K2-KKKKCH-03
- NMP1K2-KKKKEC-03
- NMP1K2-KKKKEE-01
- NMP1K2-KKKKEH-03
- NMP1K2-KKKKEK-06
- NMP1K2-KKKKHC-01
- NMP1K2-KKKKKE-13
- NMP1K2-KKKKKH-07
- NMP1K2-KKKKKK-14
- NMP650-##KK-03
- NMP650-#HHE-02