领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-KKKCCC-01实物图
NMP1K2-KKKCCC-01商品缩略图

NMP1K2-KKKCCC-01

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-KKKCCC-01
商品编号
C7015737
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Modular design with 6 slots supporting up to 1200W total power
Wide input voltage range of 90~264VAC or 120~370VDC for versatile applications
Complies with medical (IEC/EN/ANSI/AAMI ES60601-1, 2x MOPP isolation) and industrial (IEC/EN/UL62368-1) safety standards
High efficiency up to 91% (typical at full load with 24V/48V modules) to reduce energy loss
Multiple protection functions: Overload (OLP), Overvoltage (OVP), Overtemperature (OTP), Short circuit (SCP)
Remote control & monitoring capabilities: Global/local ON/OFF, remote sense, DC OK signal, T-Alarm (overtemp alert)
Current sharing for parallel module operation to balance load distribution
Auxiliary power outputs: 5V/2A (front-end) and 5V/10mA per module
Support for output voltage/current programming via PV/PC pins
Compact mechanical design with standard mounting options for easy integration

使用场景 APPLICATIONS

Medical equipment: Patient monitors, diagnostic devices, medical imaging systems (meets medical safety standards)
Industrial automation: PLCs, DCS systems, robotics, factory automation lines needing stable modular power
Test & measurement instruments: Lab equipment, electronic test benches requiring precise voltage/current control
Communication systems: Base stations, network switches, routers needing reliable power with monitoring
Broadcast & media: Video production gear, broadcasting systems requiring stable power
Data centers: Server racks, storage systems needing modular power with redundancy
Professional audio/visual systems: High-end AV equipment, stage lighting controllers needing multiple power channels

注意事项 PRECAUTIONS

Installation: Ensure proper grounding; use wire gauge matching current ratings to avoid overheating
Environmental: Operate within -30~+70°C (derate output per curves for temps above 50°C); avoid humid/dusty areas
Operation: Do not exceed total 1200W power or module-specific ratings; correctly wire remote sense pins (+S/-S)
Parallel operation: Connect CS pins of modules; ensure voltage difference <0.2V between modules
Safety: Disconnect power before servicing/module replacement; follow local safety regulations
Module compatibility: Use only Meanwell-approved modules (e.g., NMS-240, NMD-240)
Derating: For -15~-30°C and output <12V, derate current to 90% of rated value
Remote control: Install shorting connector (RC1 to GND-P) if global ON/OFF is not used
NMP1K2-KKKCCC-01实物图

NMP1K2-KKKCCC-01

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐