领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-KKHHHC-08实物图
NMP1K2-KKHHHC-08商品缩略图

NMP1K2-KKHHHC-08

  • 工业品

价格:3336价格含税(税率13%

200+3133.17
500+3028.47
1000+2976.74
品牌名称
MW(明纬)
商品型号
NMP1K2-KKHHHC-08
商品编号
C7015720
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design: NMP1K2 supports up to 6 slots for NMS-240 (single output) or NMD-240 (dual output) modules, enabling flexible power configuration
2 High power capacity: 1200W maximum total output power, suitable for high-demand industrial applications
3 Multiple voltage options: Modules include 5V/36A,12V/20A,24V/10A,48V/5A (single output) and dual 30V/5A (240W max per module), covering common industrial voltage requirements
4 Comprehensive protection: Equipped with over-voltage (OVP), over-current (OCP), and over-temperature (OTP) protection to ensure device and load safety
5 Remote control functions: Supports global/local ON/OFF control, remote sense (compensates for voltage drop up to 0.5V), and output voltage/current programming (PV/PC pins)
6 Parallel operation capability: Connect CS pins of modules for current sharing; max 6 slots for NMP1K2, total power not exceeding 1200W
7 Safety compliance: Meets EN60601-1 (medical) and EN62368-1 (ITE) standards, suitable for medical and industrial scenarios
8 Auxiliary power: 5V/2A auxiliary output (NMP1K2) and 5V/10mA per module, supporting external control circuits
9 Status monitoring: DC OK signal (TTL level) indicates module output status; T-Alarm signal alerts over-temperature conditions

使用场景 APPLICATIONS

1 Industrial automation systems: Power supply for PLCs, DCS, servo drives, and other control equipment
2 Medical devices: Suitable for medical equipment requiring EN60601-1 safety certification
3 Test and measurement instruments: Provides stable, configurable power for electronic testing devices
4 Communication systems: Power for routers, switches, base stations, and network equipment
5 Industrial control cabinets: Rack-mounted applications needing modular power distribution
6 High-power applications: Parallel operation for higher current demands (e.g., charging systems, motor drives)
7 Laboratory settings: Flexible voltage configuration for R&D and prototype testing

注意事项 PRECAUTIONS

1 Installation: Use recommended screws (M4 for front-end, M3.5 for modules) and torque (12Kgf-cm front-end,10Kgf-cm modules)
2 Derating: When Vo<12V and temp -15°C~-30°C, derate current to90% of rated value; follow derating curves for temp/voltage
3 Remote sense: Use twisted pairs for +S/-S lines to minimize interference
4 Parallel operation: Connect CS pins; ensure Vo difference <0.2V between modules; max6 slots for NMP1K2
5 ON/OFF control: Install shorting connector (RC1→GND-P) if not using external global control
6 Safety: Do not open the case; use in -30°C~+70°C, 20-90% RH non-condensing environment
7 Over-temperature: Stop use if T-Alarm is high (4.5-5.5V) and cool down the device
8 Blank slots: Fill with BLANK-NMS240 to maintain EMI performance
NMP1K2-KKHHHC-08实物图

NMP1K2-KKHHHC-08

价格:3336

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐