领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NSP-1600-48实物图
NSP-1600-48商品缩略图

NSP-1600-48

  • 工业品

价格:1862价格含税(税率13%

品牌名称
MW(明纬)
商品型号
NSP-1600-48
商品编号
C7015660
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Universal AC input range (90-264VAC) adapting to various power grids
2 Built-in active PFC function for stable power factor correction
3 High efficiency up to 92.5% reducing energy consumption and heat
4 Forced air cooling via two built-in DC fans with intelligent speed control
5 48V DC output voltage programmable to meet diverse application needs
6 Integrated functions: Remote ON-OFF control, remote sense, auxiliary power, DC OK signal, OTP alarm
7 Comprehensive protections: Short circuit, overload, overvoltage, overtemperature
8 Complies with SEMI F47 standard at 200VAC for industrial reliability
9 Compact 1U low-profile design (300×85×41mm) saving installation space
10 5-year manufacturer warranty ensuring long-term use
11 Certified by CE, CB, UL and other international standards for safety and quality

使用场景 APPLICATIONS

1 Factory automation systems: Powering PLCs, servo drives and control panels
2 Test and measurement instruments: Providing stable power for precision testing equipment
3 Laser-related machines: Supporting laser cutting, engraving or marking devices
4 Aging facilities: Supplying constant power for product aging tests in manufacturing
5 Digital broadcasting: Powering transmitters, receivers and signal processing units
6 Constant current source applications: Suitable for devices needing stable current output
7 Industrial control systems: Powering sensors, actuators and other industrial components

注意事项 PRECAUTIONS

1 Read the user manual carefully before installation and operation
2 Ensure proper grounding to prevent electrical hazards and ensure performance
3 Operate within the specified temperature (-20°C to 70°C) and humidity (20-90% RH non-condensing)
4 Avoid overloading beyond the rated 1600W capacity to prevent damage
5 Regularly clean fans and vents to remove dust and maintain cooling efficiency
6 Follow correct wiring for remote control, programming and signal functions per manual
7 Do not disassemble the power supply; contact authorized personnel for repairs
8 Store in dry, dust-free environment when not in use
9 Avoid exposure to moisture, corrosive substances or direct sunlight
10 Adhere to manufacturer warranty terms for service or replacement
NSP-1600-48实物图

NSP-1600-48

价格:1862

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐