领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-KHKEKK-05实物图
NMP1K2-KHKEKK-05商品缩略图

NMP1K2-KHKEKK-05

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-KHKEKK-05
商品编号
C7015623
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: MW (Meanwell), model: NMP1K2-KHKEKK-05, belonging to NMP series modular power supplies
2 Total power capacity: 1200W max with 6 slots for output modules
3 Wide input range: 90~264VAC or 120~370VDC; frequency:47~63Hz
4 High power factor: PF>0.95@230VAC full load, PF>0.98@115VAC full load
5 High efficiency: Up to91% (full case load with H/K module at nominal24V/48V)
6 Safety certifications: ANSI/AAMI ES60601-1 Ed3.1, UL62368-1, TUV EN60601-1 Ed3.1, EN62368-1, IEC60601-1 Ed3.1, IEC60950-1, EAC TP TC004
7 Isolation performance: Primary-secondary2x MOPP, Primary-Earth1x MOPP; withstand voltage:I/P-O/P=4KVAC, I/P-FG=2KVAC, O/P-FG=0.5KVAC
8 Protection functions: Overload(constant current limiting), overvoltage(re-power to recover), over temperature(auto recover after cooling)
9 Auxiliary power:5V@2A (NMP1K2)
10 Modular support:NMS-240(single output, max240W) and NMD-240(dual output, max240W) modules
11 Additional features:Remote control, T-alarm(over temp), current sharing(parallel), remote sense(0.5V drop compensation), PV(voltage programming), PC(current programming), DC OK(output status)
12 Mechanical specs:250*127*41mm(L*W*H), ~2kg net weight; packing:6pcs/13kg/0.88CUFT

使用场景 APPLICATIONS

1 Medical equipment:Diagnostic devices, patient monitors (complies with medical safety standards)
2 Industrial automation:PLCs, control panels, automation systems needing modular power
3 Test and measurement:Precision instruments requiring stable power for accurate results
4 Communication equipment:Routers, switches, base stations needing reliable scalable power
5 Data centers:Server racks/small data centers with high-efficiency modular power
6 General electronics:Any scenario needing safe, efficient, modular power with protection functions

注意事项 PRECAUTIONS

1 Input voltage:Ensure within90-264VAC or120-370VDC range before powering on
2 Medical compliance:Confirm local medical regulations for medical use
3 Parallel operation:Connect CS pins properly; voltage difference <0.2V between modules; total power ≤1200W; use short/large wires; sync remote control; no PC function in parallel
4 Over temperature:Wait to cool before restarting
5 Overvoltage:Re-power to recover
6 Overload:Reduce load to resume normal operation
7 Auxiliary power:Do not exceed2A rated current
8 Mounting:Follow M4 screw,7-10Kgf-cm torque,4mm penetration depth
9 Remote sense:Use +S/-S to compensate up to0.5V voltage drop
10 Signal monitoring:DC OK(high=on/low=off) for module status; T-alarm(high=alarm) for over temp
NMP1K2-KHKEKK-05实物图

NMP1K2-KHKEKK-05

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐