领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-KHEKCK-00实物图
NMP1K2-KHEKCK-00商品缩略图

NMP1K2-KHEKCK-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-KHEKCK-00
商品编号
C7015594
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Front-end (NMP1K2): 1200W maximum power, 6 slots for modular outputs, input voltage range 90-264VAC/120-370VDC, frequency 47-63Hz, power factor >0.95@230VAC full load, efficiency up to91% (with H/K modules at24V/48V full load)
2 Safety compliance: Meets ANSI/AAMI ES60601-1 Ed3.1, UL62368-1, TUV EN60601-1 Ed3.1, EN62368-1 standards; 2x MOPP isolation (primary-secondary),1x MOPP (primary-earth); withstand voltage: I/P-O/P=4KVAC, I/P-FG=2KVAC, O/P-FG=0.5KVAC
3 Modular outputs: Supports NMS-240 (single output, up to240W:5V/36A,12V/20A,24V/10A,48V/5A) and NMD-240 (dual output,30V@5A each, combined240W)
4 Functions: Global/Local ON/OFF control, remote sense (compensates up to0.5V drop), voltage/current programming (NMS-240), DC OK signal (TTL level), T-Alarm (over temp), current sharing (NMS-240 parallel)
5 Environmental: Working temp -30~+70°C (derate above50°C), storage temp -40~+85°C; vibration resistance (10-500Hz,2G)
6 Mechanical: Dimensions250*127*41mm, weight ~2kg; recommended screw torque (10Kgf-cm for DC terminals, 12Kgf-cm for AC)

使用场景 APPLICATIONS

1 Industrial automation: PLCs, DCS systems, servo drives, sensors
2 Medical equipment: Patient monitors, diagnostic devices (compliant with2x MOPP isolation)
3 Test & measurement: Lab instruments, electronic testing setups
4 Telecom & data centers: Network switches, routers, server racks
5 Industrial machinery: Control panels, motor controllers, production lines
6 Laboratory research: Experimental setups requiring adjustable voltage/current

注意事项 PRECAUTIONS

1 Installation: Assemble the shorting connector (RC1 to GND-P) for NMP1K2; no output without it
2 Remote sense: Use twisted pairs for sense lines; do not exceed 0.5V compensation
3 Local ON/OFF: NMS-240 (open RC2-GND=ON, short=OFF); NMD-240 (open RC2-GND1=V1 ON, open RC3-GND2=V2 ON)
4 Parallel operation (NMS-240): Connect CS pins/GNDs; voltage difference <0.2V; total power ≤1200W; max6 modules; PC function disabled
5 Derating: -15~-30°C & output <12V →90% rated current; derate for temps above50°C
6 Auxiliary power: Do not exceed 2A (front-end5V-AUX-P) or10mA (module Vcc2)
7 Wiring: Follow terminal assignments; use recommended screws/torque to avoid damage
8 Over temp: T-Alarm high means over temp; output shuts down and recovers after cooling
NMP1K2-KHEKCK-00实物图

NMP1K2-KHEKCK-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐