领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
预售商品
NMP1K2-HKKHCE-02实物图
NMP1K2-HKKHCE-02商品缩略图

NMP1K2-HKKHCE-02

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-HKKHCE-02
商品编号
C7014211
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular 6-slot design: 1200W front-end (NMP1K2) compatible with interchangeable single-output modules (NMS-240) supporting 5V (C),12V(E),24V(H),48V(K) (240W max per module)
2 Wide input voltage range: 90-264VAC /120-370VDC, 47-63Hz frequency
3 High efficiency: Up to 91% at full load (with H/K modules at 24V/48V)
4 Safety compliance: Meets medical (2x MOPP isolation) and ITE standards (ANSI/AAMI ES60601-1, UL62368-1, TUV EN60601-1)
5 Advanced functional pins: Remote sense (compensates up to 0.5V wiring drop), output voltage programming (PV), output current programming (PC), DC OK signal (TTL level), current sharing (CS for parallel operation)
6 Comprehensive protection: Overload (constant current limiting), overvoltage (shut down, re-power recover), overtemperature (auto-recover when cool), short circuit
7 Auxiliary power: Front-end provides 5V/2A aux power; each module offers 5V/10mA aux power
8 Compact size: 250×127×41mm (L×W×H)
9 Flexible control: Global (RC1 pin) and local (RC2 pin) ON/OFF options

使用场景 APPLICATIONS

1 Industrial automation: Powering PLCs, sensors, actuators with diverse DC voltage needs
2 Medical devices: Compliant with medical safety standards for equipment requiring isolated power
3 Telecommunications: Supporting routers, switches, base stations with multiple voltage outputs
4 Test & measurement: Customizable voltage configurations for lab instruments and testing setups
5 Data centers: Parallel operation of modules for high reliability and load balancing
6 Embedded systems: Tailored power solutions for specialized hardware designs

注意事项 PRECAUTIONS

1 Installation: Use M4 screws with 7-10 Kgf-cm torque for mounting; install the shorting connector (RC1 to GND-P) if not using external global control
2 Operation:
3 Local ON/OFF: Open RC2 (module pin3) to turn on, short to GND to turn off
4 Remote sense: Connect +S/-S pins to load terminals to compensate for voltage drop
5 Parallel operation: Connect CS pins of modules, ensure output voltage difference <0.2V; total load ≤1200W
6 Environmental:
7 Derate to 90% current if output voltage <12V and ambient temp is -15°C to -30°C
8 Operating temp range: -30°C to +70°C (follow derating curve for high temps)
9 Avoid condensing humidity (20-90% RH non-condensing)
10 Safety: Disconnect AC input before maintenance; ground properly via FG terminal to reduce leakage current
11 Maintenance: Do not touch live parts when powered on; replace modules with compatible NMS-240 models only
NMP1K2-HKKHCE-02实物图

NMP1K2-HKKHCE-02

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐