领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-HKHHCH-03实物图
NMP1K2-HKHHCH-03商品缩略图

NMP1K2-HKHHCH-03

  • 工业品

价格:3347.9价格含税(税率13%

200+3144.35
500+3039.28
1000+2987.36
品牌名称
MW(明纬)
商品型号
NMP1K2-HKHHCH-03
商品编号
C7014142
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design: NMP1K2 model has 6 slots, supporting flexible configuration with NMS-240 (single output) or NMD-240 (dual output) modules
2 Multiple output options: Modules offer 5V/36A,12V/20A,24V/10A,48V/5A (NMS-240) with adjustable voltage ranges (3-6V for5V,6-15V for12V,15-30V for24V,30-55V for48V)
3 Safety compliance: Meets medical safety standards (2x MOPP between primary and secondary) and ITE standards (ANSI/AAMI ES60601-1, UL62368-1, etc.)
4 High efficiency: Up to 91% typical efficiency at full load (with H/K modules at 24V/48V nominal voltage)
5 Comprehensive protection: Overload (constant current limiting), overvoltage (shut down and recover on repower), overtemperature (shut down and auto-recover when cool)
6 Remote control functions: Global ON/OFF (via RC1 pin) and local ON/OFF (via RC2/RC3 pins for modules) for flexible operation
7 Current sharing: Supports parallel operation of modules (up to6 for NMP1K2) with CS pins to balance current, suitable for higher power needs
8 Signal outputs: DC OK (TTL level indicating module status) and T-Alarm (overtemperature warning) signals for system monitoring
9 Programming options: Output voltage (PV pin) and current (PC pin) programming for customized settings (NMS-240 only)
10 Wide input range: 90-264VAC or120-370VDC input, adapting to various power grids
11 Good power factor: PF>0.95 at 230VAC full load, reducing grid interference
12 Auxiliary power:5V/2A auxiliary output (NMP1K2) for system control circuits

使用场景 APPLICATIONS

1 Medical equipment: Suitable for devices requiring medical safety compliance (e.g., diagnostic instruments, patient monitors)
2 Industrial automation: Power supply for PLCs, DCS systems, industrial control panels, and modular automation equipment
3 Test and measurement: Flexible power for electronic test benches, signal generators, and measurement instruments
4 Communication systems: Power for base stations, network switches, and communication equipment requiring stable and modular power
5 Data centers: Parallel operation setups for server racks, storage systems, and network infrastructure
6 Modular electronic systems: Customizable power solutions for R&D projects, prototype development, and specialized electronic devices
7 Industrial control: Power for motor drives, sensors, and actuators in manufacturing lines

注意事项 PRECAUTIONS

1 Mounting: Use M4 screws with torque of7-10 Kgf-cm; ensure max penetration depth is4mm to avoid damage to internal components
2 Parallel operation: Connect CS pins of modules; ensure output voltage difference between parallel modules is <0.2V; total power should not exceed1200W (NMP1K2)
3 Temperature derating: Follow derating curves—when output voltage <12V and ambient temp is-15 to-30°C, derate current to90% of rated value; reduce load at higher temperatures as per specs
4 Remote sense: Use +S/-S pins to compensate voltage drop on load wiring (up to0.5V) for accurate output voltage
5 ON/OFF control: For global ON/OFF, ensure shorting connector is assembled if not using external control; local ON/OFF for modules: open RC2 pin (NMS-240) to turn on, short to turn off
6 Safety: Do not overload modules beyond rated power; avoid touching live parts when powered on; ensure proper grounding
7 Wiring: Use20-26AWG wires for control pins; output terminals (M3.5 screws) should be tightened to10 Kgf-cm torque
8 Programming: Do not use PC (current programming) function when modules are in parallel operation
9 Auxiliary power: Do not exceed max current (2A for NMP1K2's +5V-AUX-P) to prevent damage
10 Storage: Keep in dry environment with temp-40 to+85°C and10-95% RH (non-condensing) when not in use
NMP1K2-HKHHCH-03实物图

NMP1K2-HKHHCH-03

价格:3347.9

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐