预售商品

NMP1K2-HKCKK#-04
- 工业品
价格:¥3000.01价格含税(税率13%)
200+¥2817.61
500+¥2723.46
1000+¥2676.93
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-HKCKK#-04
- 商品编号
- C7014004
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular design with 6 slots, supporting up to 6 output modules (each max 240W) for a total of 1200W
2
Wide input voltage range: AC 90-264V or DC 120-370V, frequency range of 47-63Hz
3
High efficiency: Up to 91% (typical) at full load when using H (24V) or K (48V) modules
4
Safety compliance: Meets IEC60601-1 (medical, 2x MOPP isolation) and IEC62368-1 (ITE) standards
5
Comprehensive protection: Overload (constant current limiting), overvoltage (shutdown, repower to recover), overtemperature (auto-shutdown and recovery)
6
Versatile functions: Remote sense (compensates up to 0.5V line drop), voltage programming (PV pin), current programming (PC pin), DC OK signal (TTL level), current sharing (for parallel operation)
7
Auxiliary power outputs: Front-end provides 5V/2A; each module offers 5V/10mA
8
EMC compliance: EN55032 Class B (emission) and EN61000-4 series (immunity)
使用场景 APPLICATIONS
1
Medical equipment: Ideal for devices requiring medical safety certifications (IEC60601-1)
2
Industrial automation systems: Flexible power supply for control panels, sensors, and actuators
3
Test and measurement instruments: Precise voltage/current control for lab experiments and device testing
4
Telecommunication infrastructure: Reliable power with parallel operation for redundancy in base stations or network gear
5
Data center applications: Modular scalability to meet varying power needs of server racks
6
Laboratory setups: Adaptable to different experimental devices with diverse voltage/current requirements
注意事项 PRECAUTIONS
1
Installation: Use M4 screws with 7-10 Kgf-cm torque for mounting; ensure proper air flow direction as per mechanical specifications
2
Wiring: Use 20-26 AWG wires for control pins; output terminals require M3.5 screws with max torque of 10 Kgf-cm
3
Derating requirements: For output voltage <12V and ambient temperature between -15°C and -30°C, derate output current to 90% of rated value; follow derating curves for ambient temperature and input voltage
4
Parallel operation: Connect CS pins of modules together; ensure output voltage difference between modules is <0.2V; maximum 6 modules for NMP1K2; avoid using current programming (PC) function in parallel
5
ON/OFF control: Install the shorting connector (RC1 to GND-P) if global ON/OFF control is not used; local control: RC2 open = power ON, RC2 short = power OFF
6
Safety precautions: Do not touch live parts when the power supply is operational; adhere to medical safety guidelines for relevant applications
7
Environmental conditions: Operate in ambient temperature range of -30°C to +70°C (with derating), 20-90% RH non-condensing; store in -40°C to +85°C

NMP1K2-HKCKK#-04
价格:¥3000.01
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-KEEECK-03
- NMP1K2-HKCKKE-04
- NMP1K2-HKCKKK-05
- NMP1K2-KEEEEE-04
- NMP1K2-HKECCC-05
- NMP1K2-HKECCE-00
- NMP1K2-KEEEEK-02
- NMP1K2-HKECEE-05
- NMP1K2-KEEEHK-07
- NMP1K2-KEEEKC-02
- NMP1K2-HKEECE-00
- NMP1K2-HKEECH-03
- NMP1K2-KEEEKK-00
- NMP1K2-HKEECK-00
- NMP1K2-KEEEKK-02
- NMP1K2-HKEEEK-08
- NMP1K2-HKEEHC-00
- NMP1K2-KEEHKH-00
- NMP1K2-HKEEK#-03
- NMP1K2-HKEEKE-00
- NMP1K2-KEEKCC-05