领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-HHKEHE-01实物图
NMP1K2-HHKEHE-01商品缩略图

NMP1K2-HHKEHE-01

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-HHKEHE-01
商品编号
C7013859
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design: 1200W max power (6 slots) supporting interchangeable single (NMS-240) and dual (NMD-240) output modules with voltage options (5V/12V/24V/48V adjustable ranges)
2 Wide input range: 90~264VAC or 120~370VDC, compatible with global power grids
3 High efficiency: Up to 91% (for H/K modules at 24V/48V full load) to reduce energy loss
4 Multi-safety compliance: Meets medical (ANSI/AAMI ES60601-1, TUV EN60601-1) and ITE (UL62368-1, EN62368-1) standards
5 Comprehensive protection: Overload (constant current limiting), overvoltage (shutdown/re-power recover), overtemperature (shutdown/auto recover)
6 Flexible control: Remote sense (compensate up to 0.5V wiring drop), remote ON/OFF, voltage/current programming, DC OK signal, current sharing
7 Auxiliary power: 5V/2A output for external control circuits
8 Compact size: 250*127*41mm to save installation space

使用场景 APPLICATIONS

1 Medical equipment: Diagnostic instruments, monitoring systems (compliant with medical safety standards)
2 Industrial automation: PLCs, DCS systems, servo drives in factory lines
3 Test and measurement: Electronic test tools like oscilloscopes and signal generators
4 Telecom: Switches, routers, base station equipment
5 Industrial control: Process control, machine tools, robotics
6 Laboratory research: Experimental setups needing adjustable modular power
7 Renewable energy: Solar/wind power systems (supports DC input)

注意事项 PRECAUTIONS

1 Installation: Use M4 screws (7~10Kgf-cm torque, max 4mm penetration), ensure proper airflow
2 Derating: For output <12V and -15~-30°C, derate current to 90% of rated value; follow temp/voltage derating curves
3 Control functions: Assemble shorting connector (RC1 to GND-P) if not using global ON/OFF; local ON/OFF requires open (ON)/short (OFF) wiring
4 Parallel operation: Connect CS pins mutually, voltage difference <0.2V among modules; total power ≤1200W; avoid PC function in parallel mode
5 Safety: Ground properly; do not exceed rated limits; disconnect power before maintenance
6 Wiring: Use appropriate wire gauge; twisted pairs for remote sense to minimize interference
7 Overtemperature: Monitor T-Alarm signal; check airflow/load before restarting if triggered
NMP1K2-HHKEHE-01实物图

NMP1K2-HHKEHE-01

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐