领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-KCCHEC-00实物图
NMP1K2-KCCHEC-00商品缩略图

NMP1K2-KCCHEC-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-KCCHEC-00
商品编号
C7013717
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular power supply design with 6 slots, supporting up to 1200W total output power
2 Compatible with NMS-240 (single output) and NMD-240 (dual output) modules, offering adjustable voltage ranges (5V/12V/24V/48V etc.)
3 Complies with medical (2x MOPP isolation) and ITE safety standards (ANSI/AAMI ES60601-1, UL62368-1, TUV EN60601-1 etc.)
4 Wide input voltage range (90~264VAC/120~370VDC) and frequency range (47~63Hz)
5 High power factor (>0.95 at full load 230VAC, >0.98 at full load115VAC) and efficiency (up to91% typical)
6 Rich protection functions: Overload (constant current limiting), overvoltage (shutdown & restart), overtemperature (shutdown & auto-recover)
7 Flexible control: Global/local ON/OFF, remote sense (compensates up to0.5V drop), voltage/current programming (PV/PC), DC OK signal, current sharing
8 Equipped with 5V/2A auxiliary power output for control circuits

使用场景 APPLICATIONS

1 Medical equipment: Diagnostic devices, patient monitors, laboratory instruments (medical safety compliance)
2 Industrial automation: PLC systems, robotics, test & measurement equipment (modular design)
3 Telecommunications: Base stations, network devices (stable power & redundancy via parallel operation)
4 Data centers: Server racks, storage systems (high efficiency & scalable modularity)
5 R&D labs: Custom experimental setups requiring multiple adjustable DC outputs

注意事项 PRECAUTIONS

1 Installation: Use recommended screws (M4 for front-end, M3.5 for modules) with specified torque; ensure proper grounding
2 Operation: Install shorting connector (RC1 to GND-P) if not using global control; use RC2/RC3 for local ON/OFF
3 Environmental: Derate current per curve when temp exceeds50°C; for <12V output & -15~-30°C, derate to90% of rated current
4 Parallel operation: Max6 modules; connect CS pins; voltage difference <0.2V; avoid PC function in parallel
5 Maintenance: Monitor T-Alarm for overtemperature; replace modules only with compatible Meanwell NMS/NMD series
NMP1K2-KCCHEC-00实物图

NMP1K2-KCCHEC-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐