领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-HHEKCK-01实物图
NMP1K2-HHEKCK-01商品缩略图

NMP1K2-HHEKCK-01

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-HHEKCK-01
商品编号
C7013632
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular power supply (model NMP1K2-HHEKCK-01) with 6 slots, supporting up to 1200W total output power
2 Each NMS-240 output module delivers up to 240W, with adjustable voltage options (5V/36A,12V/20A,24V/10A,48V/5A)
3 Complies with medical safety standards (2x MOPP between primary and secondary) and ITE standards
4 Wide input range:90~264VAC or120~370VDC; frequency 47~63Hz
5 High power factor (PF>0.95@230VAC full load) and efficiency up to91% (typical for 24V/48V modules)
6 Multiple protection functions: Overload (constant current limiting), overvoltage (shutdown recoverable by repower), overtemperature (auto-recover when cool)
7 Flexible controls: Global/local ON/OFF, remote sense (0.5V drop compensation), voltage/current programming (PV/PC), DC OK signal, current sharing for parallel operation

使用场景 APPLICATIONS

1 Industrial automation systems requiring multiple adjustable DC outputs
2 Medical devices compliant with 2x MOPP safety standards
3 Test and measurement instruments needing stable programmable power
4 Telecom and data communication equipment
5 Industrial control panels and machinery
6 Parallel setups for higher power needs (up to6 modules for NMP1K2)

注意事项 PRECAUTIONS

1 Mounting: Follow torque specs (12Kgf-cm for AC terminals,7~10Kgf-cm for M4 screws; max penetration depth4mm)
2 Temperature derating: For output <12V and -15°C~-30°C ambient, derate current to90% of rated
3 Parallel operation: Connect CS pins; ensure voltage difference <0.2V; total power ≤1200W; use short large-diameter wiring
4 Global ON/OFF: Assemble shorting connector (RC1 to GND-P) if no external control (without it, no output)
5 Local ON/OFF (NMS-240): Open RC2 (pin3) for ON, short to GND (pin1/2) for OFF
6 Grounding: Ensure proper grounding to meet leakage current (<400uA@264VAC) requirements
7 Wiring: Use appropriate gauge to minimize voltage drop
NMP1K2-HHEKCK-01实物图

NMP1K2-HHEKCK-01

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐