领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-HHCCCH-04实物图
NMP1K2-HHCCCH-04商品缩略图

NMP1K2-HHCCCH-04

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-HHCCCH-04
商品编号
C7013484
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Modular configuration: NMP1K2 front-end with 6 slots, compatible with NMS-240 (single output, max 240W) and NMD-240 (dual output, max 240W) modules, supporting flexible voltage/current combinations (5V/36A,12V/20A,24V/10A,48V/5A for single output; dual output up to30V/5A each)
Wide input range:90~264VAC (50/60Hz) or120~370VDC, suitable for global applications
High efficiency and power factor: Power factor >0.95 at full load (230VAC), typical efficiency up to91% (with H/K modules at24V/48V full load)
Safety compliance: Meets medical safety standards (2x MOPP isolation between primary-secondary) and ITE standards (ANSI/AAMI ES60601-1 Ed3.1, UL62368-1, TUV EN60601-1 Ed3.1, IEC62368-1, etc.), earth leakage current <400uA/264VAC
Comprehensive protection: Overload (constant current limiting/shut down), overvoltage (shut down, re-power to recover), overtemperature (auto shut down, recover after cooling), inrush current limiting (40A/230VAC), short-circuit protection
Advanced functions: Global/local remote on/off control, remote sense (compensate up to0.5V line drop), output voltage/current programming (PV/PC), DC OK signal (TTL level), current sharing (parallel NMS-240 modules), T-Alarm (overtemp signal), auxiliary power output (5V/2A front-end,5V/10mA modules)
Compact design: Dimensions250×127×41mm, weight~2kg, easy mounting with M4 screws (torque7~10Kgf-cm)

使用场景 APPLICATIONS

Medical equipment: Diagnostic devices (ultrasound, blood analyzers), patient monitoring systems, medical imaging peripherals (complies with medical safety standards)
Industrial automation: PLC control systems, industrial robots, factory automation equipment (stable configurable power)
Test and measurement: Lab instruments, calibration tools, electronic testing equipment (precise voltage/current control)
Communication infrastructure: Network switches, base station peripherals, data center storage (reliable power with redundancy)
LED applications: High-power LED lighting systems, stage lighting (modular design matches diverse needs)
Commercial electronics: Server power distribution units, POS systems, multi-output devices (wide input range and efficiency)

注意事项 PRECAUTIONS

Installation: Use M4 screws (torque7~10Kgf-cm); install blank modules (BLANK-NMS240) in unused slots; follow air flow direction for cooling
Operational guidelines: Ensure shorting connector (RC1 to GND-P) if not using global control; local ON/OFF via RC2/RC3 (open=ON, short=OFF); use twisted pairs for remote sense; do not use PC function in parallel; parallel NMS-240 needs CS pin connection, voltage difference <0.2V, total power ≤1200W; derate to90% current for <12V output and -15~-30°C
Safety precautions: Disconnect power before maintenance; proper grounding (FG terminal); do not exceed specs; avoid short-circuits; comply with local medical regulations
NMP1K2-HHCCCH-04实物图

NMP1K2-HHCCCH-04

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐