领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-EKHKCC-00实物图
NMP1K2-EKHKCC-00商品缩略图

NMP1K2-EKHKCC-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-EKHKCC-00
商品编号
C7013336
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Modular power supply from MW (明纬), model NMP1K2-EKHKCC-00, part of NMP series with 1200W maximum total power (6 slots for output modules)
1 Supports multiple output modules: Each module up to 240W, configurable with voltages like 5V,12V,24V,48V (e.g., NMS-240-12:12V/20A, NMS-240-48:48V/5A) and dual output modules (NMD-240)
2 Wide input range:90~264VAC or120~370VDC,47-63Hz; high power factor (PF>0.95@230VAC full load) and efficiency up to91% (for H/K modules at24V/48V full load)
3 Comprehensive safety compliance: Meets medical (ANSI/AAMI ES60601-1 Ed3.1) and ITE standards (UL62368-1, TUV EN60601-1 Ed3.1, etc.); strong isolation (2x MOPP between primary-secondary,1x MOPP between primary-earth) and withstanding voltages (I/P-O/P:4KVAC, I/P-FG:2KVAC, O/P-FG:0.5KVAC)
4 Rich protection features: Overload (constant current limiting), Over Voltage (shut down, re-power to recover), Over Temperature (shut down, auto recover when cool)
5 Versatile functionalities: Remote ON/OFF control (global/local), TTL alarm signal for over temperature, auxiliary power (5V@2A), remote sense (compensate voltage drop up to0.5V), voltage/current programming (PV/PC pins), DC OK signal (TTL to indicate output status), current sharing for parallel module operation
6 Mechanical specs: Dimensions250*127*41mm (L*W*H), weight~2kg; suitable for rack/panel mounting with M4 screws (torque7-10Kgf-cm)

使用场景 APPLICATIONS

Industrial automation systems: Provide multiple stable voltage outputs for PLCs, sensors, actuators
1 Medical equipment: Complies with medical safety standards, ideal for diagnostic devices, patient monitors (note: use in approved configurations)
2 Test and measurement instruments: Programmable voltage/current features support precise testing requirements
3 Telecommunication devices: Reliable modular power for routers, switches, base stations
4 Data centers: Parallel module operation enables scalable current output for server racks
5 Industrial control panels: Compact design saves space while delivering multiple power outputs

注意事项 PRECAUTIONS

Ensure input voltage matches rated range (90~264VAC or120~370VDC) to avoid damage
1 For parallel module operation: Connect CS pins of all modules, ensure output voltage difference<0.2V between modules; total current not exceed sum of rated currents, total power≤1200W
2 Remote sense lines should use twisted pairs to reduce noise; do not exceed0.5V voltage drop compensation
3 Local ON/OFF control: For NMS single modules, open RC2 pin to turn ON, short to turn OFF; for NMD dual modules, use RC2/RC3 pins respectively
4 Over temperature protection: If unit shuts down due to overheating, wait until cool before re-powering
5 Do not exceed maximum load per module (240W) or total unit load (1200W)
6 Mounting: Use M4 screws with torque7-10Kgf-cm; ensure proper ventilation per specified air flow direction
7 Medical application: Verify compliance with local medical regulations and use only in approved configurations
NMP1K2-EKHKCC-00实物图

NMP1K2-EKHKCC-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐