领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-EKHCKC-00实物图
NMP1K2-EKHCKC-00商品缩略图

NMP1K2-EKHCKC-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-EKHCKC-00
商品编号
C7013303
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design: Available in 650W (4 slots) or 1200W (6 slots) front-end options, compatible with single-output (NMS-240) and dual-output (NMD-240) modules, each module supporting up to 240W output
2 Wide input range: AC 90-264V, DC 120-370V, with 47-63Hz frequency adaptability
3 High performance: High efficiency (up to 91% for specific modules), high power factor (PF>0.95@230VAC full load, PF>0.98@115VAC full load)
4 Safety compliance: Meets medical safety standards (2x MOPP between primary and secondary) and ITE standards (ANSI/AAMI ES60601-1, UL62368-1, IEC60601-1, IEC62368-1, etc.)
5 Comprehensive protection: Overvoltage protection (OVP), overcurrent protection (OCP), overtemperature protection (OTP), overload protection (OLP), etc.
6 Flexible control: Global/local ON/OFF control, remote sense (compensates up to 0.5V voltage drop), current sharing for parallel operation, DC OK signal (TTL level for output status), temperature alarm signal (TTL level for overtemp)
7 Programmable functions: Output voltage programming (via PV pin), output current programming (via PC pin)
8 Auxiliary power: 5V-AUX-P (2A for NMP1K2,1.5A for NMP650), Vcc2 (5V/10mA for NMS-240 modules)
9 Compact mechanical design: Standard dimensions (e.g., NMP1K2 front-end:250x127x41mm; NMS-240 module:118.5x37.9x18mm) with HRS DF11 series connectors

使用场景 APPLICATIONS

1 Medical equipment: Patient monitoring devices, diagnostic instruments, medical imaging systems (complies with 2x MOPP safety requirements)
2 Industrial automation: PLCs, DCS systems, motor drives, sensors, control panels
3 Communication systems: Routers, switches, telecom base stations, network equipment
4 Test and measurement: Oscilloscopes, signal generators, power analyzers
5 Data centers: Server racks, storage systems, network infrastructure
6 Laboratory and embedded systems: Lab equipment, LED lighting, embedded devices requiring modular power solutions

注意事项 PRECAUTIONS

1 Installation: Follow specified mounting torque (AC input terminal:12Kgf-cm; DC output terminal:10Kgf-cm) and use correct wire sizes/strip lengths
2 Operation:
3 Global ON/OFF: Assemble the shorting connector (RC1 to GND-P) if not using the function; otherwise, no output
4 Parallel operation: Connect CS pins of modules, ensure output voltage difference <0.2V; total current ≤ rated current × number of modules; total power ≤ front-end max power (650W/1200W); do not use PC function in parallel
5 Derating: Follow derating curves (output voltage <12V and temp -15°C to -30°C: derate to 90% current; temp above 50°C: derate accordingly)
6 Remote sense: Use twisted pairs for sense lines to reduce noise
7 Safety: Ensure proper grounding; do not exceed rated specs (voltage, current, temp); follow medical safety guidelines for applicable uses
8 Maintenance: Regularly check for loose connections, overheating, or damage; replace faulty modules promptly
NMP1K2-EKHCKC-00实物图

NMP1K2-EKHCKC-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐