领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-EHKKKC-00实物图
NMP1K2-EHKKKC-00商品缩略图

NMP1K2-EHKKKC-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-EHKKKC-00
商品编号
C7013188
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design: 6-slot front-end (NMP1K2) supporting up to 1200W total output power; compatible with NMS-240 single-output modules (5V/36A,12V/20A,24V/10A,48V/5A) and NMD-240 dual-output modules
2 Wide input range: 90-264VAC or 120-370VDC; frequency range 47-63Hz; high power factor (PF>0.95@230VAC full load)
3 Safety compliance: Meets medical (2x MOPP between primary-secondary) and ITE standards (ANSI/AAMI ES60601-1, UL62368-1, TUV EN60601-1, EN62368-1 etc.)
4 Advanced functions: Global/local ON/OFF control (short RC1 to GND-P for global ON if not using control); remote sense (compensates up to0.5V voltage drop); output voltage/current programming (PV/PC pins); DC OK signal (TTL level indicating module status); over-temperature alarm (T-Alarm signal); current sharing for parallel operation
5 High performance: Up to91% efficiency (for H/K modules at24V/48V full load); low ripple noise (max100-250mVp-p depending on module); stable line/load regulation (±0.2-1.0% depending on module)
6 Temperature adaptability: Supports working temp range -30~+70°C with derating; for output <12V and ambient temp -15~-30°C, derate current to90% of rated
7 Compact size:250×127×41mm (L×W×H) for easy integration into equipment

使用场景 APPLICATIONS

1 Industrial automation: PLCs, DCS systems, servo drives, control panels
2 Medical equipment: Diagnostic devices, patient monitors, laboratory instruments (compliant with medical safety standards)
3 Communication infrastructure: Base stations, routers, switches, telecom cabinets
4 Test & measurement: Oscilloscopes, signal generators, electronic test benches
5 Data centers: Server power distribution, storage systems, network devices
6 Industrial machinery: CNC machines, robotic arms, packaging equipment
7 Renewable energy: Inverters, battery management systems (BMS), solar charge controllers
8 LED lighting: High-power LED arrays, street lighting, industrial lighting
9 Laboratory research: Precision power for experimental setups and prototype testing

注意事项 PRECAUTIONS

1 Installation: Ensure the shorting connector (RC1 to GND-P) is installed if not using global ON/OFF control; use compatible HRS DF11 series connectors
2 Remote sense: Use twisted-pair cables for +S/-S lines; do not exceed0.5V compensation limit
3 Programming: Follow recommended voltage ranges for PV (output voltage) and PC (output current) pins; reference signals to GND
4 Parallel operation: Connect CS pins of all modules; ensure output voltage difference <0.2V; avoid PC function in parallel; use short/large-diameter wires
5 Temperature management: Adhere to derating curves; ensure proper ventilation (follow air flow direction); avoid operating beyond -30~+70°C
6 ON/OFF control: Local control: open RC2 (NMS) or RC2/RC3 (NMD) to turn on, short to turn off; global control uses RC1 and GND-P
7 Safety: Disconnect power before installation/maintenance; avoid touching live parts; operate in dry/dust-free environments
8 Maintenance: Regularly check for loose connections, overheating, or abnormal noise; replace faulty modules promptly
NMP1K2-EHKKKC-00实物图

NMP1K2-EHKKKC-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐