领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-EHKEHC-00实物图
NMP1K2-EHKEHC-00商品缩略图

NMP1K2-EHKEHC-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-EHKEHC-00
商品编号
C7013169
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design: NMP1K2 model with 6 slots, supporting up to 1200W total output power
2 Wide input range: AC 90~264V, DC120~370VDC; frequency 47~63Hz
3 High efficiency: Up to 91% typical at full load (with H/K modules at nominal 24V/48V)
4 Safety compliance: Meets ANSI/AAMI ES60601-1 Ed.3.1, UL62368-1, TUV EN60601-1 Ed.3.1, EN62368-1, IEC60601-1 Ed.3.1, IEC62368-1, TUV IEC60950-1, EAC TP TC004 standards
5 Comprehensive protection: Overload (constant current limiting), overvoltage (shut down & re-power recover), overtemperature (auto-recover after cooling), short circuit protection
6 Auxiliary power: 5V/2A output for external devices
7 Remote control: Global ON/OFF (RC1 pin) and local module ON/OFF (RC2/RC3 pins); remote sense (+S/-S) compensates voltage drop up to 0.5V
8 Monitoring signals: DC OK (TTL level for module status), T-Alarm (overtemperature alert)
9 Current sharing: Supports parallel module operation with CS pins for balanced current
10 Mechanical specs: Dimensions 250×127×41mm (L×W×H); M4 mounting screws (7~10 Kgf-cm torque)

使用场景 APPLICATIONS

1 Industrial automation: Powering PLCs, DCS, sensors, actuators in manufacturing lines
2 Medical equipment: Suitable for diagnostic tools, patient monitors (compliant with medical safety standards)
3 Test & measurement: Precise power for lab instruments, oscilloscopes, signal generators
4 Communication systems: Reliable power for routers, switches, base stations
5 Industrial control: Supporting control components in packaging machines, robotics
6 Data centers: Auxiliary power for server management modules

注意事项 PRECAUTIONS

1 Installation: Follow mounting torque guidelines (M4 screws:7~10 Kgf-cm); ensure correct airflow direction for heat dissipation
2 Derating: For output voltage <12V & ambient temp -15°C~-30°C, derate current to90% of rated; refer to derating curves for temp/voltage conditions
3 Global control: Keep shorting connector (RC1 to GND-P) installed unless using external global ON/OFF
4 Remote sense: Use twisted pairs for sense lines; do not exceed 0.5V compensation limit
5 Parallel operation: Connect CS pins for balance; output voltage difference between modules <0.2V; total power ≤1200W; avoid PC function in parallel mode
6 Protection handling: For shutdowns, power off and inspect before re-powering; reduce load for overload recovery
7 Safety: Avoid live parts contact; adhere to safety standards during operation
NMP1K2-EHKEHC-00实物图

NMP1K2-EHKEHC-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐